Part Details for CNC6HWMS15NF10%100VC by EXXELIA Group
Overview of CNC6HWMS15NF10%100VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC6HWMS15NF10%100VC
CNC6HWMS15NF10%100VC CAD Models
CNC6HWMS15NF10%100VC Part Data Attributes
|
CNC6HWMS15NF10%100VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6HWMS15NF10%100VC
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6HWMS15NF10%100VC
This table gives cross-reference parts and alternative options found for CNC6HWMS15NF10%100VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6HWMS15NF10%100VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6AYGS15NF10%100VEM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812, | EXXELIA Group | CNC6HWMS15NF10%100VC vs CNC6AYGS15NF10%100VEM |
CNC6CWS15NF10%100VC | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812, | EXXELIA Group | CNC6HWMS15NF10%100VC vs CNC6CWS15NF10%100VC |
CNC6AHWMF15NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812, | EXXELIA Group | CNC6HWMS15NF10%100VC vs CNC6AHWMF15NF10%100V |
CNC6AYCF15NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812, | EXXELIA Group | CNC6HWMS15NF10%100VC vs CNC6AYCF15NF10%100V |
CNC6AYGWS15NF10%100VEM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812, | EXXELIA Group | CNC6HWMS15NF10%100VC vs CNC6AYGWS15NF10%100VEM |
CNC6ACWF15NF10%100VCECC+ | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812, | EXXELIA Group | CNC6HWMS15NF10%100VC vs CNC6ACWF15NF10%100VCECC+ |
CNC6AHX815NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812, | EXXELIA Group | CNC6HWMS15NF10%100VC vs CNC6AHX815NF10%100V |
CNC6EMF15NF10%100VCECC+ | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812, | EXXELIA Group | CNC6HWMS15NF10%100VC vs CNC6EMF15NF10%100VCECC+ |
CNC6YCWMF15NF10%100VCECC+ | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812, | EXXELIA Group | CNC6HWMS15NF10%100VC vs CNC6YCWMF15NF10%100VCECC+ |
CNC6AYGWMS15NF10%100VC | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812, | EXXELIA Group | CNC6HWMS15NF10%100VC vs CNC6AYGWMS15NF10%100VC |