Part Details for CNC6HWMF33NF20%100V by EXXELIA Group
Overview of CNC6HWMF33NF20%100V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT |
Part Details for CNC6HWMF33NF20%100V
CNC6HWMF33NF20%100V CAD Models
CNC6HWMF33NF20%100V Part Data Attributes
|
CNC6HWMF33NF20%100V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6HWMF33NF20%100V
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 0.033uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6HWMF33NF20%100V
This table gives cross-reference parts and alternative options found for CNC6HWMF33NF20%100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6HWMF33NF20%100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6WF33NF20%100V | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 0.033uF, 1812, | EXXELIA Group | CNC6HWMF33NF20%100V vs CNC6WF33NF20%100V |
AC14ZE0333M2Y | CAP,CERAMIC,33NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | CNC6HWMF33NF20%100V vs AC14ZE0333M2Y |
AN14ZE0333M2K | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Kyocera AVX Components | CNC6HWMF33NF20%100V vs AN14ZE0333M2K |
AN14ZE0333M24 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Kyocera AVX Components | CNC6HWMF33NF20%100V vs AN14ZE0333M24 |
CNC6EM33NF20%100V | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 0.033uF, 1812, | EXXELIA Group | CNC6HWMF33NF20%100V vs CNC6EM33NF20%100V |
CNC6YGWM33NF20%100V | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 0.033uF, 1812, | EXXELIA Group | CNC6HWMF33NF20%100V vs CNC6YGWM33NF20%100V |
NMC1812X7R333M100TRPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | CNC6HWMF33NF20%100V vs NMC1812X7R333M100TRPF |
CNC6CWM33NF20%100V | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 0.033uF, 1812, | EXXELIA Group | CNC6HWMF33NF20%100V vs CNC6CWM33NF20%100V |
CNC6MF33NF20%100V | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 0.033uF, 1812, | EXXELIA Group | CNC6HWMF33NF20%100V vs CNC6MF33NF20%100V |
A1812R333MB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Walsin Technology Corporation | CNC6HWMF33NF20%100V vs A1812R333MB |