Part Details for CNC6GWX8120NF20%63V by EXXELIA Group
Overview of CNC6GWX8120NF20%63V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC6GWX8120NF20%63V
CNC6GWX8120NF20%63V CAD Models
CNC6GWX8120NF20%63V Part Data Attributes
|
CNC6GWX8120NF20%63V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6GWX8120NF20%63V
EXXELIA Group
Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.12uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6GWX8120NF20%63V
This table gives cross-reference parts and alternative options found for CNC6GWX8120NF20%63V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6GWX8120NF20%63V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CNC6YCWMF120NF20%63VCECC+ | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.12uF, 1812, | CNC6GWX8120NF20%63V vs CNC6YCWMF120NF20%63VCECC+ |
CNC6AYCMF120NF20%63VCECC+ | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.12uF, 1812, | CNC6GWX8120NF20%63V vs CNC6AYCMF120NF20%63VCECC+ |
CNC6YCMS120NF20%63VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.12uF, 1812, | CNC6GWX8120NF20%63V vs CNC6YCMS120NF20%63VB |
CNC6AES120NF20%63VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.12uF, 1812, | CNC6GWX8120NF20%63V vs CNC6AES120NF20%63VB |
CNC6HWX8120NF20%63V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.12uF, 1812, | CNC6GWX8120NF20%63V vs CNC6HWX8120NF20%63V |
CNC6ACX8120NF20%63V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.12uF, 1812, | CNC6GWX8120NF20%63V vs CNC6ACX8120NF20%63V |
CNC6AEWS120NF20%63VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.12uF, 1812, | CNC6GWX8120NF20%63V vs CNC6AEWS120NF20%63VB |
CNC6CX8120NF20%63V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.12uF, 1812, | CNC6GWX8120NF20%63V vs CNC6CX8120NF20%63V |
CNC6EWMS120NF20%63VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.12uF, 1812, | CNC6GWX8120NF20%63V vs CNC6EWMS120NF20%63VB |
CNC6YGF120NF20%63V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.12uF, 1812, | CNC6GWX8120NF20%63V vs CNC6YGF120NF20%63V |