Part Details for CNC6GMF27NF5%63VCECC+ by EXXELIA Group
Overview of CNC6GMF27NF5%63VCECC+ by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Part Details for CNC6GMF27NF5%63VCECC+
CNC6GMF27NF5%63VCECC+ CAD Models
CNC6GMF27NF5%63VCECC+ Part Data Attributes
|
CNC6GMF27NF5%63VCECC+
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6GMF27NF5%63VCECC+
EXXELIA Group
Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.027uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6GMF27NF5%63VCECC+
This table gives cross-reference parts and alternative options found for CNC6GMF27NF5%63VCECC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6GMF27NF5%63VCECC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6AGWM27NF5%63V | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.027uF, 1812, | EXXELIA Group | CNC6GMF27NF5%63VCECC+ vs CNC6AGWM27NF5%63V |
CNC6TWMS27NF5%63VEM | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.027uF, 1812, | EXXELIA Group | CNC6GMF27NF5%63VCECC+ vs CNC6TWMS27NF5%63VEM |
CNC6EWMX827NF5%63V | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.027uF, 1812, | EXXELIA Group | CNC6GMF27NF5%63VCECC+ vs CNC6EWMX827NF5%63V |
CNC6AGWMS27NF5%63VEM | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.027uF, 1812, | EXXELIA Group | CNC6GMF27NF5%63VCECC+ vs CNC6AGWMS27NF5%63VEM |
CNC6YCWS27NF5%63VC | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.027uF, 1812, | EXXELIA Group | CNC6GMF27NF5%63VCECC+ vs CNC6YCWS27NF5%63VC |
CNC6AHMS27NF5%63VEM | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.027uF, 1812, | EXXELIA Group | CNC6GMF27NF5%63VCECC+ vs CNC6AHMS27NF5%63VEM |
CNC6AYGWS27NF5%63VEM | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.027uF, 1812, | EXXELIA Group | CNC6GMF27NF5%63VCECC+ vs CNC6AYGWS27NF5%63VEM |
CNC6AMF27NF5%63VCECC+ | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.027uF, 1812, | EXXELIA Group | CNC6GMF27NF5%63VCECC+ vs CNC6AMF27NF5%63VCECC+ |
CNC6AYGWM27NF5%63V | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.027uF, 1812, | EXXELIA Group | CNC6GMF27NF5%63VCECC+ vs CNC6AYGWM27NF5%63V |
CNC6AGMF27NF5%63VCECC+ | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.027uF, 1812, | EXXELIA Group | CNC6GMF27NF5%63VCECC+ vs CNC6AGMF27NF5%63VCECC+ |