Part Details for CNC6GF270NF5%50V by EXXELIA Group
Overview of CNC6GF270NF5%50V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC6GF270NF5%50V
CNC6GF270NF5%50V CAD Models
CNC6GF270NF5%50V Part Data Attributes
|
CNC6GF270NF5%50V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6GF270NF5%50V
EXXELIA Group
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 0.27uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6GF270NF5%50V
This table gives cross-reference parts and alternative options found for CNC6GF270NF5%50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6GF270NF5%50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CNC6YC270NF5%50V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 0.27uF, 1812, | CNC6GF270NF5%50V vs CNC6YC270NF5%50V |
CNC6H270NF5%50V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 0.27uF, 1812, | CNC6GF270NF5%50V vs CNC6H270NF5%50V |
CNC6G270NF5%50V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 0.27uF, 1812, | CNC6GF270NF5%50V vs CNC6G270NF5%50V |
CNC6YCW270NF5%50V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 0.27uF, 1812, | CNC6GF270NF5%50V vs CNC6YCW270NF5%50V |
AD14ZD0274JT5 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC | CNC6GF270NF5%50V vs AD14ZD0274JT5 |
222258416546 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | CNC6GF270NF5%50V vs 222258416546 |
CNC6YGWMF270NF5%50V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 0.27uF, 1812, | CNC6GF270NF5%50V vs CNC6YGWMF270NF5%50V |
AD14ZD0274JT3 | Kyocera AVX Components | Check for Price | CAP,CERAMIC,270NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | CNC6GF270NF5%50V vs AD14ZD0274JT3 |
CNC6EWF270NF5%50V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 0.27uF, 1812, | CNC6GF270NF5%50V vs CNC6EWF270NF5%50V |
CNC6M270NF5%50V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 0.27uF, 1812, | CNC6GF270NF5%50V vs CNC6M270NF5%50V |