CNC6EWX847NF10%200V
EXXELIA Group
Description: Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.047uF, 1812,

Overview of CNC6EWX847NF10%200V by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Audio and Video Systems Aerospace and Defense Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
CS4200V-01L Coilcraft Inc Current Sense Transformer, 35A, ROHS COMPLIANT
ADHV4702-1BCPZ Analog Devices 200V Precision Amplifier
ADHV4702-1BCPZ-R7 Analog Devices 200V Precision Amplifier

CAD Models for CNC6EWX847NF10%200V by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CNC6EWX847NF10%200V by EXXELIA Group

CNC6EWX847NF10%200V
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.8 mm
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
2R1
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. CNC6EWX847NF10%200V
    EXXELIA Group
    Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.047uF, 1812,
    VS

Alternate Parts for CNC6EWX847NF10%200V

This table gives cross-reference parts and alternative options found for CNC6EWX847NF10%200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6EWX847NF10%200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CNC6AF47NF10%200VCECC+ Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.047uF, 1812, EXXELIA Group CNC6EWX847NF10%200V vs CNC6AF47NF10%200VCECC+
CNC6YCS47NF10%200VC Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.047uF, 1812, EXXELIA Group CNC6EWX847NF10%200V vs CNC6YCS47NF10%200VC
CNC6AHMS47NF10%200VC Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.047uF, 1812, EXXELIA Group CNC6EWX847NF10%200V vs CNC6AHMS47NF10%200VC
CNC6EF47NF10%200VCECC+ Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.047uF, 1812, EXXELIA Group CNC6EWX847NF10%200V vs CNC6EF47NF10%200VCECC+
CNC6CWX847NF10%200V Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.047uF, 1812, EXXELIA Group CNC6EWX847NF10%200V vs CNC6CWX847NF10%200V
CNC6YGS47NF10%200VB Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.047uF, 1812, EXXELIA Group CNC6EWX847NF10%200V vs CNC6YGS47NF10%200VB
CNC6AHWS47NF10%200VEM Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.047uF, 1812, EXXELIA Group CNC6EWX847NF10%200V vs CNC6AHWS47NF10%200VEM
CNC6AMF47NF10%200VCECC+ Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.047uF, 1812, EXXELIA Group CNC6EWX847NF10%200V vs CNC6AMF47NF10%200VCECC+
CNC6ACWF47NF10%200VCECC+ Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.047uF, 1812, EXXELIA Group CNC6EWX847NF10%200V vs CNC6ACWF47NF10%200VCECC+
CNC6ES47NF10%200VEM Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.047uF, 1812, EXXELIA Group CNC6EWX847NF10%200V vs CNC6ES47NF10%200VEM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CNC6EWX847NF10%200V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CNC6EWX847NF10%200V by EXXELIA Group

Select Manufacturer
Which Manufacturer of CNC6EWX847NF10%200V would you like to use for your alert(s)?
  • Please alert me when CNC6EWX847NF10%200V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CNC6EWX847NF10%200V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CNC6EWX847NF10%200V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CNC6EWX847NF10%200V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CNC6EWX847NF10%200V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CNC6EWX847NF10%200V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: