Part Details for CNC6EMS1.2UF20%16VEM by EXXELIA Group
Overview of CNC6EMS1.2UF20%16VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC6EMS1.2UF20%16VEM
CNC6EMS1.2UF20%16VEM CAD Models
CNC6EMS1.2UF20%16VEM Part Data Attributes
|
CNC6EMS1.2UF20%16VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6EMS1.2UF20%16VEM
EXXELIA Group
Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.2uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6EMS1.2UF20%16VEM
This table gives cross-reference parts and alternative options found for CNC6EMS1.2UF20%16VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6EMS1.2UF20%16VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6ATWF1.2UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.2uF, 1812, | EXXELIA Group | CNC6EMS1.2UF20%16VEM vs CNC6ATWF1.2UF20%16V |
CNC6YGWMF1.2UF20%16VCECC+ | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.2uF, 1812, | EXXELIA Group | CNC6EMS1.2UF20%16VEM vs CNC6YGWMF1.2UF20%16VCECC+ |
CNC6CWMS1.2UF20%16VC | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.2uF, 1812, | EXXELIA Group | CNC6EMS1.2UF20%16VEM vs CNC6CWMS1.2UF20%16VC |
CNC6AC1.2UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.2uF, 1812, | EXXELIA Group | CNC6EMS1.2UF20%16VEM vs CNC6AC1.2UF20%16V |
CNC6YGMX81.2UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.2uF, 1812, | EXXELIA Group | CNC6EMS1.2UF20%16VEM vs CNC6YGMX81.2UF20%16V |
CNC6YGWX81.2UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.2uF, 1812, | EXXELIA Group | CNC6EMS1.2UF20%16VEM vs CNC6YGWX81.2UF20%16V |
CNC6AYGS1.2UF20%16VC | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.2uF, 1812, | EXXELIA Group | CNC6EMS1.2UF20%16VEM vs CNC6AYGS1.2UF20%16VC |
CNC6YGMS1.2UF20%16VC | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.2uF, 1812, | EXXELIA Group | CNC6EMS1.2UF20%16VEM vs CNC6YGMS1.2UF20%16VC |
CNC6YCF1.2UF20%16VCECC+ | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.2uF, 1812, | EXXELIA Group | CNC6EMS1.2UF20%16VEM vs CNC6YCF1.2UF20%16VCECC+ |
CNC6AEMS1.2UF20%16VC | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BX, 1.2uF, 1812, | EXXELIA Group | CNC6EMS1.2UF20%16VEM vs CNC6AEMS1.2UF20%16VC |