Datasheets
CNC6CWS27NF20%100VC by: EXXELIA Group

Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.027uF, 1812,

Part Details for CNC6CWS27NF20%100VC by EXXELIA Group

Overview of CNC6CWS27NF20%100VC by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Audio and Video Systems Aerospace and Defense Entertainment and Gaming

Part Details for CNC6CWS27NF20%100VC

CNC6CWS27NF20%100VC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CNC6CWS27NF20%100VC Part Data Attributes

CNC6CWS27NF20%100VC EXXELIA Group
Buy Now Datasheet
Compare Parts:
CNC6CWS27NF20%100VC EXXELIA Group Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.027uF, 1812,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 1812
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.8 mm
Length 4.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Size Code 1812
Surface Mount YES
Terminal Shape WRAPAROUND
Width 3.2 mm

Alternate Parts for CNC6CWS27NF20%100VC

This table gives cross-reference parts and alternative options found for CNC6CWS27NF20%100VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6CWS27NF20%100VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CNC6AGWF27NF20%100V Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.027uF, 1812, EXXELIA Group CNC6CWS27NF20%100VC vs CNC6AGWF27NF20%100V
CNC6AHWMF27NF20%100V Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.027uF, 1812, EXXELIA Group CNC6CWS27NF20%100VC vs CNC6AHWMF27NF20%100V
CNC6CM27NF20%100V Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.027uF, 1812, EXXELIA Group CNC6CWS27NF20%100VC vs CNC6CM27NF20%100V
CNC6HMF27NF20%100V Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.027uF, 1812, EXXELIA Group CNC6CWS27NF20%100VC vs CNC6HMF27NF20%100V
CNC6CMS27NF20%100VEM Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.027uF, 1812, EXXELIA Group CNC6CWS27NF20%100VC vs CNC6CMS27NF20%100VEM
CNC6YCWS27NF20%100VB Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.027uF, 1812, EXXELIA Group CNC6CWS27NF20%100VC vs CNC6YCWS27NF20%100VB
CNC6CF27NF20%100VCECC+ Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.027uF, 1812, EXXELIA Group CNC6CWS27NF20%100VC vs CNC6CF27NF20%100VCECC+
CNC6AHMF27NF20%100VCECC+ Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.027uF, 1812, EXXELIA Group CNC6CWS27NF20%100VC vs CNC6AHMF27NF20%100VCECC+
CNC6AMF27NF20%100V Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.027uF, 1812, EXXELIA Group CNC6CWS27NF20%100VC vs CNC6AMF27NF20%100V
CNC6GMS27NF20%100VEM Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.027uF, 1812, EXXELIA Group CNC6CWS27NF20%100VC vs CNC6GMS27NF20%100VEM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CNC6CWS27NF20%100VC by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CNC6CWS27NF20%100VC by EXXELIA Group

Select Manufacturer
Which Manufacturer of CNC6CWS27NF20%100VC would you like to use for your alert(s)?
  • Please alert me when CNC6CWS27NF20%100VC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CNC6CWS27NF20%100VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CNC6CWS27NF20%100VC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CNC6CWS27NF20%100VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CNC6CWS27NF20%100VC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CNC6CWS27NF20%100VC by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: