Part Details for CNC6AYGX8560NF5%50V by EXXELIA Group
Overview of CNC6AYGX8560NF5%50V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7063RMSE#TRPBF | Analog Devices | 50V dual symmetric Gate Driver | |
ADM4073FWRJZ-REEL7 | Analog Devices | CURRENT SENSE AMP 50V/V IC. | |
LT1215CN8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op |
Part Details for CNC6AYGX8560NF5%50V
CNC6AYGX8560NF5%50V CAD Models
CNC6AYGX8560NF5%50V Part Data Attributes
|
CNC6AYGX8560NF5%50V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6AYGX8560NF5%50V
EXXELIA Group
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 0.56uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6AYGX8560NF5%50V
This table gives cross-reference parts and alternative options found for CNC6AYGX8560NF5%50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6AYGX8560NF5%50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6AYCS560NF5%50VEM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 0.56uF, 1812, | EXXELIA Group | CNC6AYGX8560NF5%50V vs CNC6AYCS560NF5%50VEM |
CNC6AYGWF560NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 0.56uF, 1812, | EXXELIA Group | CNC6AYGX8560NF5%50V vs CNC6AYGWF560NF5%50V |
CNC6ACWMF560NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 0.56uF, 1812, | EXXELIA Group | CNC6AYGX8560NF5%50V vs CNC6ACWMF560NF5%50V |
CNC6HWMF560NF5%50VCECC+ | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 0.56uF, 1812, | EXXELIA Group | CNC6AYGX8560NF5%50V vs CNC6HWMF560NF5%50VCECC+ |
CNC6YGMX8560NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 0.56uF, 1812, | EXXELIA Group | CNC6AYGX8560NF5%50V vs CNC6YGMX8560NF5%50V |
CNC6AYCX8560NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 0.56uF, 1812, | EXXELIA Group | CNC6AYGX8560NF5%50V vs CNC6AYCX8560NF5%50V |
CNC6ACM560NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 0.56uF, 1812, | EXXELIA Group | CNC6AYGX8560NF5%50V vs CNC6ACM560NF5%50V |
CNC6AMS560NF5%50VEM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 0.56uF, 1812, | EXXELIA Group | CNC6AYGX8560NF5%50V vs CNC6AMS560NF5%50VEM |
CNC6AHMS560NF5%50VEM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 0.56uF, 1812, | EXXELIA Group | CNC6AYGX8560NF5%50V vs CNC6AHMS560NF5%50VEM |
CNC6YGMS560NF5%50VB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 0.56uF, 1812, | EXXELIA Group | CNC6AYGX8560NF5%50V vs CNC6YGMS560NF5%50VB |