Part Details for CNC6AYCWMS22NF10%1000VB by EXXELIA Group
Overview of CNC6AYCWMS22NF10%1000VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC6AYCWMS22NF10%1000VB
CNC6AYCWMS22NF10%1000VB CAD Models
CNC6AYCWMS22NF10%1000VB Part Data Attributes
|
CNC6AYCWMS22NF10%1000VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6AYCWMS22NF10%1000VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.022uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | 2R1 | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6AYCWMS22NF10%1000VB
This table gives cross-reference parts and alternative options found for CNC6AYCWMS22NF10%1000VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6AYCWMS22NF10%1000VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6YC22NF10%1000V | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.022uF, 1812, | EXXELIA Group | CNC6AYCWMS22NF10%1000VB vs CNC6YC22NF10%1000V |
CNC6AGMF22NF10%1000VCECC+ | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.022uF, 1812, | EXXELIA Group | CNC6AYCWMS22NF10%1000VB vs CNC6AGMF22NF10%1000VCECC+ |
CNC6AEMF22NF10%1000V | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.022uF, 1812, | EXXELIA Group | CNC6AYCWMS22NF10%1000VB vs CNC6AEMF22NF10%1000V |
CNC6ATWX822NF10%1000V | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.022uF, 1812, | EXXELIA Group | CNC6AYCWMS22NF10%1000VB vs CNC6ATWX822NF10%1000V |
CNC6AWMF22NF10%1000V | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.022uF, 1812, | EXXELIA Group | CNC6AYCWMS22NF10%1000VB vs CNC6AWMF22NF10%1000V |
CNC6GF22NF10%1000V | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.022uF, 1812, | EXXELIA Group | CNC6AYCWMS22NF10%1000VB vs CNC6GF22NF10%1000V |
CNC6GS22NF10%1000VC | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.022uF, 1812, | EXXELIA Group | CNC6AYCWMS22NF10%1000VB vs CNC6GS22NF10%1000VC |
CNC6ACW22NF10%1000V | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.022uF, 1812, | EXXELIA Group | CNC6AYCWMS22NF10%1000VB vs CNC6ACW22NF10%1000V |
CNC6AWF22NF10%1000V | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.022uF, 1812, | EXXELIA Group | CNC6AYCWMS22NF10%1000VB vs CNC6AWF22NF10%1000V |
CNC6EWX822NF10%1000V | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.022uF, 1812, | EXXELIA Group | CNC6AYCWMS22NF10%1000VB vs CNC6EWX822NF10%1000V |