Part Details for CNC6AMS18NF20%1000VEM by EXXELIA Group
Overview of CNC6AMS18NF20%1000VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC6AMS18NF20%1000VEM
CNC6AMS18NF20%1000VEM CAD Models
CNC6AMS18NF20%1000VEM Part Data Attributes
|
CNC6AMS18NF20%1000VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6AMS18NF20%1000VEM
EXXELIA Group
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.018uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | 2R1 | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6AMS18NF20%1000VEM
This table gives cross-reference parts and alternative options found for CNC6AMS18NF20%1000VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6AMS18NF20%1000VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6AHW18NF20%1000V | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.018uF, 1812, | EXXELIA Group | CNC6AMS18NF20%1000VEM vs CNC6AHW18NF20%1000V |
CNC6AGWF18NF20%1000VCECC+ | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.018uF, 1812, | EXXELIA Group | CNC6AMS18NF20%1000VEM vs CNC6AGWF18NF20%1000VCECC+ |
CNC6WMF18NF20%1000V | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.018uF, 1812, | EXXELIA Group | CNC6AMS18NF20%1000VEM vs CNC6WMF18NF20%1000V |
CNC6AYGWMS18NF20%1000VB | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.018uF, 1812, | EXXELIA Group | CNC6AMS18NF20%1000VEM vs CNC6AYGWMS18NF20%1000VB |
CNC6HS18NF20%1000VC | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.018uF, 1812, | EXXELIA Group | CNC6AMS18NF20%1000VEM vs CNC6HS18NF20%1000VC |
CNC6AMF18NF20%1000V | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.018uF, 1812, | EXXELIA Group | CNC6AMS18NF20%1000VEM vs CNC6AMF18NF20%1000V |
CNC6ACS18NF20%1000VB | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.018uF, 1812, | EXXELIA Group | CNC6AMS18NF20%1000VEM vs CNC6ACS18NF20%1000VB |
CNC6ACWMF18NF20%1000V | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.018uF, 1812, | EXXELIA Group | CNC6AMS18NF20%1000VEM vs CNC6ACWMF18NF20%1000V |
CNC6AGWMS18NF20%1000VB | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.018uF, 1812, | EXXELIA Group | CNC6AMS18NF20%1000VEM vs CNC6AGWMS18NF20%1000VB |
CNC6YCMF18NF20%1000V | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.018uF, 1812, | EXXELIA Group | CNC6AMS18NF20%1000VEM vs CNC6YCMF18NF20%1000V |