Part Details for CNC6AHS22NF10%100VEM by EXXELIA Group
Overview of CNC6AHS22NF10%100VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC6AHS22NF10%100VEM
CNC6AHS22NF10%100VEM CAD Models
CNC6AHS22NF10%100VEM Part Data Attributes
|
CNC6AHS22NF10%100VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6AHS22NF10%100VEM
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.022uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6AHS22NF10%100VEM
This table gives cross-reference parts and alternative options found for CNC6AHS22NF10%100VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6AHS22NF10%100VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6AX822NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.022uF, 1812, | EXXELIA Group | CNC6AHS22NF10%100VEM vs CNC6AX822NF10%100V |
CNC6TWMS22NF10%100VEM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.022uF, 1812, | EXXELIA Group | CNC6AHS22NF10%100VEM vs CNC6TWMS22NF10%100VEM |
CNC6AHF22NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.022uF, 1812, | EXXELIA Group | CNC6AHS22NF10%100VEM vs CNC6AHF22NF10%100V |
CNC6YCS22NF10%100VB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.022uF, 1812, | EXXELIA Group | CNC6AHS22NF10%100VEM vs CNC6YCS22NF10%100VB |
CNC6AG22NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.022uF, 1812, | EXXELIA Group | CNC6AHS22NF10%100VEM vs CNC6AG22NF10%100V |
CNC6AYCWM22NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.022uF, 1812, | EXXELIA Group | CNC6AHS22NF10%100VEM vs CNC6AYCWM22NF10%100V |
CNC6AGWF22NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.022uF, 1812, | EXXELIA Group | CNC6AHS22NF10%100VEM vs CNC6AGWF22NF10%100V |
CNC6AYGMS22NF10%100VB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.022uF, 1812, | EXXELIA Group | CNC6AHS22NF10%100VEM vs CNC6AYGMS22NF10%100VB |
CNC6MS22NF10%100VC | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.022uF, 1812, | EXXELIA Group | CNC6AHS22NF10%100VEM vs CNC6MS22NF10%100VC |
CNC6AS22NF10%100VB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.022uF, 1812, | EXXELIA Group | CNC6AHS22NF10%100VEM vs CNC6AS22NF10%100VB |