Part Details for CNC6AGS4700PF10%1000VC by EXXELIA Group
Overview of CNC6AGS4700PF10%1000VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S721000VCBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM | |
R7S721000VCFP#AA0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM | |
R7S721000VCFP#AA1 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM |
Part Details for CNC6AGS4700PF10%1000VC
CNC6AGS4700PF10%1000VC CAD Models
CNC6AGS4700PF10%1000VC Part Data Attributes
|
CNC6AGS4700PF10%1000VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6AGS4700PF10%1000VC
EXXELIA Group
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.0047uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | 2R1 | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6AGS4700PF10%1000VC
This table gives cross-reference parts and alternative options found for CNC6AGS4700PF10%1000VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6AGS4700PF10%1000VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6YCWS4700PF10%1000VC | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.0047uF, 1812, | EXXELIA Group | CNC6AGS4700PF10%1000VC vs CNC6YCWS4700PF10%1000VC |
CNC6HWS4700PF10%1000VC | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.0047uF, 1812, | EXXELIA Group | CNC6AGS4700PF10%1000VC vs CNC6HWS4700PF10%1000VC |
CNC6A4700PF10%1000V | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.0047uF, 1812, | EXXELIA Group | CNC6AGS4700PF10%1000VC vs CNC6A4700PF10%1000V |
CNC6YCMF4700PF10%1000V | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.0047uF, 1812, | EXXELIA Group | CNC6AGS4700PF10%1000VC vs CNC6YCMF4700PF10%1000V |
CNC6AYCW4700PF10%1000V | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.0047uF, 1812, | EXXELIA Group | CNC6AGS4700PF10%1000VC vs CNC6AYCW4700PF10%1000V |
CNC6M4700PF10%1000V | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.0047uF, 1812, | EXXELIA Group | CNC6AGS4700PF10%1000VC vs CNC6M4700PF10%1000V |
CNC6ATWS4700PF10%1000VC | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.0047uF, 1812, | EXXELIA Group | CNC6AGS4700PF10%1000VC vs CNC6ATWS4700PF10%1000VC |
CNC6AHF4700PF10%1000VCECC+ | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.0047uF, 1812, | EXXELIA Group | CNC6AGS4700PF10%1000VC vs CNC6AHF4700PF10%1000VCECC+ |
CNC6GMS4700PF10%1000VB | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.0047uF, 1812, | EXXELIA Group | CNC6AGS4700PF10%1000VC vs CNC6GMS4700PF10%1000VB |
CNC6CWMF4700PF10%1000V | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, 2R1, 0.0047uF, 1812, | EXXELIA Group | CNC6AGS4700PF10%1000VC vs CNC6CWMF4700PF10%1000V |