Part Details for CNC6AGMF2200PF20%500V by EXXELIA Group
Overview of CNC6AGMF2200PF20%500V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 500V (High voltage PWM DC brushless motor driver) | |
DA14585-00VVDB-P | Renesas Electronics Corporation | SmartBond™ DA14585 Bluetooth Low Energy Pro Development Kit Daughterboard for the WLCSP-34 Package | |
H5N5006LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3.5A 3000Mohm LDPAK(S)-(1)/To-263 |
Part Details for CNC6AGMF2200PF20%500V
CNC6AGMF2200PF20%500V CAD Models
CNC6AGMF2200PF20%500V Part Data Attributes
|
CNC6AGMF2200PF20%500V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6AGMF2200PF20%500V
EXXELIA Group
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.0022uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | 2R1 | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6AGMF2200PF20%500V
This table gives cross-reference parts and alternative options found for CNC6AGMF2200PF20%500V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6AGMF2200PF20%500V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6AGWMF2200PF20%500VCECC+ | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.0022uF, 1812, | EXXELIA Group | CNC6AGMF2200PF20%500V vs CNC6AGWMF2200PF20%500VCECC+ |
CNC6TWMS2200PF20%500VEM | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.0022uF, 1812, | EXXELIA Group | CNC6AGMF2200PF20%500V vs CNC6TWMS2200PF20%500VEM |
CNC6EX82200PF20%500V | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.0022uF, 1812, | EXXELIA Group | CNC6AGMF2200PF20%500V vs CNC6EX82200PF20%500V |
CNC6AEWS2200PF20%500VB | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.0022uF, 1812, | EXXELIA Group | CNC6AGMF2200PF20%500V vs CNC6AEWS2200PF20%500VB |
CNC6AEF2200PF20%500V | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.0022uF, 1812, | EXXELIA Group | CNC6AGMF2200PF20%500V vs CNC6AEF2200PF20%500V |
CNC6AEWMS2200PF20%500VC | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.0022uF, 1812, | EXXELIA Group | CNC6AGMF2200PF20%500V vs CNC6AEWMS2200PF20%500VC |
CNC6WS2200PF20%500VB | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.0022uF, 1812, | EXXELIA Group | CNC6AGMF2200PF20%500V vs CNC6WS2200PF20%500VB |
CNC6ACWMX82200PF20%500V | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.0022uF, 1812, | EXXELIA Group | CNC6AGMF2200PF20%500V vs CNC6ACWMX82200PF20%500V |
CNC6HWMF2200PF20%500V | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.0022uF, 1812, | EXXELIA Group | CNC6AGMF2200PF20%500V vs CNC6HWMF2200PF20%500V |
CNC6AYGX82200PF20%500V | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.0022uF, 1812, | EXXELIA Group | CNC6AGMF2200PF20%500V vs CNC6AYGX82200PF20%500V |