Part Details for CNC6ACWMF220NF5%25V by EXXELIA Group
Overview of CNC6ACWMF220NF5%25V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
DC2355A | Analog Devices | LTC3130EUD Demo Board - 25V, 6 | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Part Details for CNC6ACWMF220NF5%25V
CNC6ACWMF220NF5%25V CAD Models
CNC6ACWMF220NF5%25V Part Data Attributes
|
CNC6ACWMF220NF5%25V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6ACWMF220NF5%25V
EXXELIA Group
Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.22uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6ACWMF220NF5%25V
This table gives cross-reference parts and alternative options found for CNC6ACWMF220NF5%25V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6ACWMF220NF5%25V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6EF220NF5%25VCECC+ | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.22uF, 1812, | EXXELIA Group | CNC6ACWMF220NF5%25V vs CNC6EF220NF5%25VCECC+ |
CNC6AHS220NF5%25VEM | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.22uF, 1812, | EXXELIA Group | CNC6ACWMF220NF5%25V vs CNC6AHS220NF5%25VEM |
CNC6EMS220NF5%25VC | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.22uF, 1812, | EXXELIA Group | CNC6ACWMF220NF5%25V vs CNC6EMS220NF5%25VC |
CNC6AES220NF5%25VB | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.22uF, 1812, | EXXELIA Group | CNC6ACWMF220NF5%25V vs CNC6AES220NF5%25VB |
CNC6ACM220NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.22uF, 1812, | EXXELIA Group | CNC6ACWMF220NF5%25V vs CNC6ACM220NF5%25V |
CNC6AGWMS220NF5%25VEM | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.22uF, 1812, | EXXELIA Group | CNC6ACWMF220NF5%25V vs CNC6AGWMS220NF5%25VEM |
CNC6TWM220NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.22uF, 1812, | EXXELIA Group | CNC6ACWMF220NF5%25V vs CNC6TWM220NF5%25V |
CNC6AHWS220NF5%25VC | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.22uF, 1812, | EXXELIA Group | CNC6ACWMF220NF5%25V vs CNC6AHWS220NF5%25VC |
CNC6AMX8220NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.22uF, 1812, | EXXELIA Group | CNC6ACWMF220NF5%25V vs CNC6AMX8220NF5%25V |
CNC6EMS220NF5%25VEM | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.22uF, 1812, | EXXELIA Group | CNC6ACWMF220NF5%25V vs CNC6EMS220NF5%25VEM |