Datasheets
CNC6ACS6800PF5%63VB by: EXXELIA Group

Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.0068uF, 1812,

Part Details for CNC6ACS6800PF5%63VB by EXXELIA Group

Overview of CNC6ACS6800PF5%63VB by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Audio and Video Systems Aerospace and Defense Entertainment and Gaming

Part Details for CNC6ACS6800PF5%63VB

CNC6ACS6800PF5%63VB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CNC6ACS6800PF5%63VB Part Data Attributes

CNC6ACS6800PF5%63VB EXXELIA Group
Buy Now Datasheet
Compare Parts:
CNC6ACS6800PF5%63VB EXXELIA Group Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.0068uF, 1812,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 1812
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.8 mm
Length 4.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 63 V
Size Code 1812
Surface Mount YES
Terminal Shape WRAPAROUND
Width 3.2 mm

Alternate Parts for CNC6ACS6800PF5%63VB

This table gives cross-reference parts and alternative options found for CNC6ACS6800PF5%63VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6ACS6800PF5%63VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CNC6GF6800PF5%63VCECC+ Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.0068uF, 1812, EXXELIA Group CNC6ACS6800PF5%63VB vs CNC6GF6800PF5%63VCECC+
CNC6AWS6800PF5%63VEM Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.0068uF, 1812, EXXELIA Group CNC6ACS6800PF5%63VB vs CNC6AWS6800PF5%63VEM
CNC6AHX86800PF5%63V Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.0068uF, 1812, EXXELIA Group CNC6ACS6800PF5%63VB vs CNC6AHX86800PF5%63V
CNC6TWS6800PF5%63VC Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.0068uF, 1812, EXXELIA Group CNC6ACS6800PF5%63VB vs CNC6TWS6800PF5%63VC
CNC6AYCWMS6800PF5%63VB Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.0068uF, 1812, EXXELIA Group CNC6ACS6800PF5%63VB vs CNC6AYCWMS6800PF5%63VB
CNC6HX86800PF5%63V Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.0068uF, 1812, EXXELIA Group CNC6ACS6800PF5%63VB vs CNC6HX86800PF5%63V
CNC6AEWS6800PF5%63VEM Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.0068uF, 1812, EXXELIA Group CNC6ACS6800PF5%63VB vs CNC6AEWS6800PF5%63VEM
CNC6AHS6800PF5%63VC Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.0068uF, 1812, EXXELIA Group CNC6ACS6800PF5%63VB vs CNC6AHS6800PF5%63VC
CNC6CS6800PF5%63VEM Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.0068uF, 1812, EXXELIA Group CNC6ACS6800PF5%63VB vs CNC6CS6800PF5%63VEM
CNC6F6800PF5%63V Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.0068uF, 1812, EXXELIA Group CNC6ACS6800PF5%63VB vs CNC6F6800PF5%63V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CNC6ACS6800PF5%63VB by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CNC6ACS6800PF5%63VB by EXXELIA Group

Select Manufacturer
Which Manufacturer of CNC6ACS6800PF5%63VB would you like to use for your alert(s)?
  • Please alert me when CNC6ACS6800PF5%63VB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CNC6ACS6800PF5%63VB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CNC6ACS6800PF5%63VB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CNC6ACS6800PF5%63VB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CNC6ACS6800PF5%63VB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CNC6ACS6800PF5%63VB by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: