Part Details for CNC6ACS100NF10%200VEM by EXXELIA Group
Overview of CNC6ACS100NF10%200VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC6ACS100NF10%200VEM
CNC6ACS100NF10%200VEM CAD Models
CNC6ACS100NF10%200VEM Part Data Attributes
|
CNC6ACS100NF10%200VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6ACS100NF10%200VEM
EXXELIA Group
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | 2R1 | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6ACS100NF10%200VEM
This table gives cross-reference parts and alternative options found for CNC6ACS100NF10%200VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6ACS100NF10%200VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6TWS100NF10%200VC | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 1812, | EXXELIA Group | CNC6ACS100NF10%200VEM vs CNC6TWS100NF10%200VC |
CNC6GWF100NF10%200VCECC+ | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 1812, | EXXELIA Group | CNC6ACS100NF10%200VEM vs CNC6GWF100NF10%200VCECC+ |
CNC6YCMS100NF10%200VEM | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 1812, | EXXELIA Group | CNC6ACS100NF10%200VEM vs CNC6YCMS100NF10%200VEM |
CNC6CWF100NF10%200VCECC+ | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 1812, | EXXELIA Group | CNC6ACS100NF10%200VEM vs CNC6CWF100NF10%200VCECC+ |
CNC6CWS100NF10%200VB | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 1812, | EXXELIA Group | CNC6ACS100NF10%200VEM vs CNC6CWS100NF10%200VB |
CNC6CWMS100NF10%200VEM | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 1812, | EXXELIA Group | CNC6ACS100NF10%200VEM vs CNC6CWMS100NF10%200VEM |
CNC6AHW100NF10%200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 1812, | EXXELIA Group | CNC6ACS100NF10%200VEM vs CNC6AHW100NF10%200V |
CNC6ATWF100NF10%200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 1812, | EXXELIA Group | CNC6ACS100NF10%200VEM vs CNC6ATWF100NF10%200V |
CNC6AYCMX8100NF10%200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 1812, | EXXELIA Group | CNC6ACS100NF10%200VEM vs CNC6AYCMX8100NF10%200V |
CNC6GWS100NF10%200VB | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 1812, | EXXELIA Group | CNC6ACS100NF10%200VEM vs CNC6GWS100NF10%200VB |