Part Details for CNC6ACMS1.8UF20%16VC by EXXELIA Group
Overview of CNC6ACMS1.8UF20%16VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64F2638UF20JV | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) | |
HSP43216VC-52Z | Renesas Electronics Corporation | Halfband Filter | |
HD64F2638UF20V | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) |
Part Details for CNC6ACMS1.8UF20%16VC
CNC6ACMS1.8UF20%16VC CAD Models
CNC6ACMS1.8UF20%16VC Part Data Attributes
|
CNC6ACMS1.8UF20%16VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6ACMS1.8UF20%16VC
EXXELIA Group
Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 1.8uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6ACMS1.8UF20%16VC
This table gives cross-reference parts and alternative options found for CNC6ACMS1.8UF20%16VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6ACMS1.8UF20%16VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6AWS1.8UF20%16VEM | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 1.8uF, 1812, | EXXELIA Group | CNC6ACMS1.8UF20%16VC vs CNC6AWS1.8UF20%16VEM |
CNC6M1.8UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 1.8uF, 1812, | EXXELIA Group | CNC6ACMS1.8UF20%16VC vs CNC6M1.8UF20%16V |
CNC6TWF1.8UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 1.8uF, 1812, | EXXELIA Group | CNC6ACMS1.8UF20%16VC vs CNC6TWF1.8UF20%16V |
CNC6AHMF1.8UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 1.8uF, 1812, | EXXELIA Group | CNC6ACMS1.8UF20%16VC vs CNC6AHMF1.8UF20%16V |
CNC6HF1.8UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 1.8uF, 1812, | EXXELIA Group | CNC6ACMS1.8UF20%16VC vs CNC6HF1.8UF20%16V |
CNC6AYGWMS1.8UF20%16VB | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 1.8uF, 1812, | EXXELIA Group | CNC6ACMS1.8UF20%16VC vs CNC6AYGWMS1.8UF20%16VB |
CNC6ES1.8UF20%16VB | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 1.8uF, 1812, | EXXELIA Group | CNC6ACMS1.8UF20%16VC vs CNC6ES1.8UF20%16VB |
CNC6YCWM1.8UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 1.8uF, 1812, | EXXELIA Group | CNC6ACMS1.8UF20%16VC vs CNC6YCWM1.8UF20%16V |
CNC6YGWMX81.8UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 1.8uF, 1812, | EXXELIA Group | CNC6ACMS1.8UF20%16VC vs CNC6YGWMX81.8UF20%16V |
CNC6AYGWMF1.8UF20%16V | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 1.8uF, 1812, | EXXELIA Group | CNC6ACMS1.8UF20%16VC vs CNC6AYGWMF1.8UF20%16V |