Part Details for CNC55LWE27UF20%100VC by EXXELIA Group
Overview of CNC55LWE27UF20%100VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC55LWE27UF20%100VC
CNC55LWE27UF20%100VC CAD Models
CNC55LWE27UF20%100VC Part Data Attributes
|
CNC55LWE27UF20%100VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC55LWE27UF20%100VC
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 27uF, 5954,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 5954 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18.5 mm | |
Length | 14.9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 5954 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 2.54 mm | |
Width | 13.6 mm |
Alternate Parts for CNC55LWE27UF20%100VC
This table gives cross-reference parts and alternative options found for CNC55LWE27UF20%100VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC55LWE27UF20%100VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC55LE27UF20%100VB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 27uF, 5954, | EXXELIA Group | CNC55LWE27UF20%100VC vs CNC55LE27UF20%100VB |
CNC55LE27UF20%100VC | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 27uF, 5954, | EXXELIA Group | CNC55LWE27UF20%100VC vs CNC55LE27UF20%100VC |
CNC55LWE27UF20%100VEM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 27uF, 5954, | EXXELIA Group | CNC55LWE27UF20%100VC vs CNC55LWE27UF20%100VEM |
CNC55LW27UF20%100V | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 27uF, 5954, | EXXELIA Group | CNC55LWE27UF20%100VC vs CNC55LW27UF20%100V |