Part Details for CNC14YGWF12PF10%50V by EXXELIA Group
Overview of CNC14YGWF12PF10%50V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS84250RKGR | Texas Instruments | 7V to 50V, 2.5A Step-Down Integrated Power Solution 41-B1QFN -40 to 85 | |
TL1451ACNSR | Texas Instruments | 3.6V to 50V dual channel controller with Wide input voltage range 16-SO -20 to 85 | |
LM34910CSD/NOPB | Texas Instruments | 8-50V, 1.25A Constant On-Time Non-Synchronous Buck Regulator 10-WSON -40 to 125 |
Part Details for CNC14YGWF12PF10%50V
CNC14YGWF12PF10%50V CAD Models
CNC14YGWF12PF10%50V Part Data Attributes
|
CNC14YGWF12PF10%50V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC14YGWF12PF10%50V
EXXELIA Group
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000012uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CNC14YGWF12PF10%50V
This table gives cross-reference parts and alternative options found for CNC14YGWF12PF10%50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC14YGWF12PF10%50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC14YCWF12PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000012uF, 0603, | EXXELIA Group | CNC14YGWF12PF10%50V vs CNC14YCWF12PF10%50V |
CNC14GF12PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000012uF, 0603, | EXXELIA Group | CNC14YGWF12PF10%50V vs CNC14GF12PF10%50V |
CNC14YGW12PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000012uF, 0603, | EXXELIA Group | CNC14YGWF12PF10%50V vs CNC14YGW12PF10%50V |
GMC10X7R120K50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000012uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CNC14YGWF12PF10%50V vs GMC10X7R120K50NT |
CNC14EWF12PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000012uF, 0603, | EXXELIA Group | CNC14YGWF12PF10%50V vs CNC14EWF12PF10%50V |
CNC14C12PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000012uF, 0603, | EXXELIA Group | CNC14YGWF12PF10%50V vs CNC14C12PF10%50V |
CNC1412PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000012uF, 0603, | EXXELIA Group | CNC14YGWF12PF10%50V vs CNC1412PF10%50V |
CNC14CF12PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000012uF, 0603, | EXXELIA Group | CNC14YGWF12PF10%50V vs CNC14CF12PF10%50V |
CNC14YCF12PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000012uF, 0603, | EXXELIA Group | CNC14YGWF12PF10%50V vs CNC14YCF12PF10%50V |
CNC14CW12PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000012uF, 0603, | EXXELIA Group | CNC14YGWF12PF10%50V vs CNC14CW12PF10%50V |