CNC14YCWMX822NF20%25V
EXXELIA Group
Description: Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.022uF, 0603,

Overview of CNC14YCWMX822NF20%25V by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DC2397A Analog Devices LTC3130EUD-1 Demo Board - 25V,
DC2355A Analog Devices LTC3130EUD Demo Board - 25V, 6
LT1913EDD#PBF Analog Devices 25V, 3.5A, 2.4MHz Buck Sw Reg

CAD Models for CNC14YCWMX822NF20%25V by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CNC14YCWMX822NF20%25V by EXXELIA Group

CNC14YCWMX822NF20%25V
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1 mm
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
0603
Surface Mount
YES
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. CNC14YCWMX822NF20%25V
    EXXELIA Group
    Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.022uF, 0603,
    VS

Alternate Parts for CNC14YCWMX822NF20%25V

This table gives cross-reference parts and alternative options found for CNC14YCWMX822NF20%25V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC14YCWMX822NF20%25V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CNC14YCS22NF20%25VEM Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.022uF, 0603, EXXELIA Group CNC14YCWMX822NF20%25V vs CNC14YCS22NF20%25VEM
CNC14WX822NF20%25V Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.022uF, 0603, EXXELIA Group CNC14YCWMX822NF20%25V vs CNC14WX822NF20%25V
CNC14YGF22NF20%25VCECC+ Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.022uF, 0603, EXXELIA Group CNC14YCWMX822NF20%25V vs CNC14YGF22NF20%25VCECC+
CNC14YGWF22NF20%25VCECC+ Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.022uF, 0603, EXXELIA Group CNC14YCWMX822NF20%25V vs CNC14YGWF22NF20%25VCECC+
CNC14YGM22NF20%25V Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.022uF, 0603, EXXELIA Group CNC14YCWMX822NF20%25V vs CNC14YGM22NF20%25V
CNC14YCWMF22NF20%25VCECC+ Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.022uF, 0603, EXXELIA Group CNC14YCWMX822NF20%25V vs CNC14YCWMF22NF20%25VCECC+
CNC14HWM22NF20%25V Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.022uF, 0603, EXXELIA Group CNC14YCWMX822NF20%25V vs CNC14HWM22NF20%25V
CNC14YGWMS22NF20%25VEM Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.022uF, 0603, EXXELIA Group CNC14YCWMX822NF20%25V vs CNC14YGWMS22NF20%25VEM
CNC14TWS22NF20%25VEM Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.022uF, 0603, EXXELIA Group CNC14YCWMX822NF20%25V vs CNC14TWS22NF20%25VEM
CNC14HMF22NF20%25VCECC+ Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.022uF, 0603, EXXELIA Group CNC14YCWMX822NF20%25V vs CNC14HMF22NF20%25VCECC+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CNC14YCWMX822NF20%25V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CNC14YCWMX822NF20%25V by EXXELIA Group

Select Manufacturer
Which Manufacturer of CNC14YCWMX822NF20%25V would you like to use for your alert(s)?
  • Please alert me when CNC14YCWMX822NF20%25V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CNC14YCWMX822NF20%25V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CNC14YCWMX822NF20%25V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CNC14YCWMX822NF20%25V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CNC14YCWMX822NF20%25V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CNC14YCWMX822NF20%25V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: