Part Details for CNC14YC10NF10%25V by EXXELIA Group
Overview of CNC14YC10NF10%25V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL31492EIRTZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31495EIBZ-T7A | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31496EIBZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range |
Part Details for CNC14YC10NF10%25V
CNC14YC10NF10%25V CAD Models
CNC14YC10NF10%25V Part Data Attributes
|
CNC14YC10NF10%25V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC14YC10NF10%25V
EXXELIA Group
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.01uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CNC14YC10NF10%25V
This table gives cross-reference parts and alternative options found for CNC14YC10NF10%25V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC14YC10NF10%25V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CNC14YCWF10NF10%25V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.01uF, 0603, | CNC14YC10NF10%25V vs CNC14YCWF10NF10%25V |
C0603X7R250-103KPBE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | CNC14YC10NF10%25V vs C0603X7R250-103KPBE |
M3253503E2Z103KRMB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CNC14YC10NF10%25V vs M3253503E2Z103KRMB |
NMC0603X7R103K25TRPLP3K | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | CNC14YC10NF10%25V vs NMC0603X7R103K25TRPLP3K |
C0603X7R250-103KPBP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, | CNC14YC10NF10%25V vs C0603X7R250-103KPBP |
CE0603-103-K025RTS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | CNC14YC10NF10%25V vs CE0603-103-K025RTS |
CNC14YCW10NF10%25V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.01uF, 0603, | CNC14YC10NF10%25V vs CNC14YCW10NF10%25V |
300904102103KA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | CNC14YC10NF10%25V vs 300904102103KA |
NMC0603X7R103K25TRP3K | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | CNC14YC10NF10%25V vs NMC0603X7R103K25TRP3K |
S311P838ABX103K1R1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | CNC14YC10NF10%25V vs S311P838ABX103K1R1 |