Part Details for CNC14H27NF5%25V by EXXELIA Group
Overview of CNC14H27NF5%25V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL31492EIRTZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31495EIBZ-T7A | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31496EIBZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range |
Part Details for CNC14H27NF5%25V
CNC14H27NF5%25V CAD Models
CNC14H27NF5%25V Part Data Attributes
|
CNC14H27NF5%25V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC14H27NF5%25V
EXXELIA Group
Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.027uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CNC14H27NF5%25V
This table gives cross-reference parts and alternative options found for CNC14H27NF5%25V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC14H27NF5%25V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253503E2Z273JZTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | CNC14H27NF5%25V vs M3253503E2Z273JZTB |
06033C273JER6C2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | CNC14H27NF5%25V vs 06033C273JER6C2 |
NMC0603X7R273J25TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | NIC Components Corp | CNC14H27NF5%25V vs NMC0603X7R273J25TRPLP3K |
CE0603-273-J025RTQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | RCD Components Inc | CNC14H27NF5%25V vs CE0603-273-J025RTQ |
CNC14CWF27NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.027uF, 0603, | EXXELIA Group | CNC14H27NF5%25V vs CNC14CWF27NF5%25V |
CNC14E27NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.027uF, 0603, | EXXELIA Group | CNC14H27NF5%25V vs CNC14E27NF5%25V |
C0603X7R250-273JNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CNC14H27NF5%25V vs C0603X7R250-273JNE |
M3253503E2Z273JRTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | CNC14H27NF5%25V vs M3253503E2Z273JRTB |
CNC14YCWF27NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.027uF, 0603, | EXXELIA Group | CNC14H27NF5%25V vs CNC14YCWF27NF5%25V |
CE0603-273-J025RBW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | RCD Components Inc | CNC14H27NF5%25V vs CE0603-273-J025RBW |