Part Details for CNC14GWF10NF20%50V by EXXELIA Group
Overview of CNC14GWF10NF20%50V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS84250RKGR | Texas Instruments | 7V to 50V, 2.5A Step-Down Integrated Power Solution 41-B1QFN -40 to 85 | |
TL1451ACNSR | Texas Instruments | 3.6V to 50V dual channel controller with Wide input voltage range 16-SO -20 to 85 | |
LM34910CSD/NOPB | Texas Instruments | 8-50V, 1.25A Constant On-Time Non-Synchronous Buck Regulator 10-WSON -40 to 125 |
Part Details for CNC14GWF10NF20%50V
CNC14GWF10NF20%50V CAD Models
CNC14GWF10NF20%50V Part Data Attributes
|
CNC14GWF10NF20%50V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC14GWF10NF20%50V
EXXELIA Group
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.01uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CNC14GWF10NF20%50V
This table gives cross-reference parts and alternative options found for CNC14GWF10NF20%50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC14GWF10NF20%50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S311P838ABX103M2R1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CNC14GWF10NF20%50V vs S311P838ABX103M2R1 |
CNC14E10NF20%50V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.01uF, 0603, | EXXELIA Group | CNC14GWF10NF20%50V vs CNC14E10NF20%50V |
C0603X7R500-103MSND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | VENKEL LTD | CNC14GWF10NF20%50V vs C0603X7R500-103MSND |
C0603X7R500-103MNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | VENKEL LTD | CNC14GWF10NF20%50V vs C0603X7R500-103MNR |
C0603X7R500-103MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CNC14GWF10NF20%50V vs C0603X7R500-103MGE |
C0603X7R500-103MPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | VENKEL LTD | CNC14GWF10NF20%50V vs C0603X7R500-103MPBE |
06035C103MER6C1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | CNC14GWF10NF20%50V vs 06035C103MER6C1 |
C0603X7R500-103MGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | VENKEL LTD | CNC14GWF10NF20%50V vs C0603X7R500-103MGP |
CE0603-103-M050RBW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | RCD Components Inc | CNC14GWF10NF20%50V vs CE0603-103-M050RBW |
M3253503E2A103MGMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | CNC14GWF10NF20%50V vs M3253503E2A103MGMB |