Part Details for CNC14ES8200PF5%100VC by EXXELIA Group
Overview of CNC14ES8200PF5%100VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC14ES8200PF5%100VC
CNC14ES8200PF5%100VC CAD Models
CNC14ES8200PF5%100VC Part Data Attributes
|
CNC14ES8200PF5%100VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC14ES8200PF5%100VC
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0082uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CNC14ES8200PF5%100VC
This table gives cross-reference parts and alternative options found for CNC14ES8200PF5%100VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC14ES8200PF5%100VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CNC14GMF8200PF5%100V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0082uF, 0603, | CNC14ES8200PF5%100VC vs CNC14GMF8200PF5%100V |
CNC14EMF8200PF5%100V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0082uF, 0603, | CNC14ES8200PF5%100VC vs CNC14EMF8200PF5%100V |
CNC14TWX88200PF5%100V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0082uF, 0603, | CNC14ES8200PF5%100VC vs CNC14TWX88200PF5%100V |
CNC14EMS8200PF5%100VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0082uF, 0603, | CNC14ES8200PF5%100VC vs CNC14EMS8200PF5%100VB |
CNC14YGWMF8200PF5%100VCECC+ | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0082uF, 0603, | CNC14ES8200PF5%100VC vs CNC14YGWMF8200PF5%100VCECC+ |
CNC14CWMF8200PF5%100VCECC+ | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0082uF, 0603, | CNC14ES8200PF5%100VC vs CNC14CWMF8200PF5%100VCECC+ |
CNC14GS8200PF5%100VEM | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0082uF, 0603, | CNC14ES8200PF5%100VC vs CNC14GS8200PF5%100VEM |
CNC14YGMF8200PF5%100V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0082uF, 0603, | CNC14ES8200PF5%100VC vs CNC14YGMF8200PF5%100V |
CNC14TWMF8200PF5%100VCECC+ | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0082uF, 0603, | CNC14ES8200PF5%100VC vs CNC14TWMF8200PF5%100VCECC+ |
CNC14WS8200PF5%100VC | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0082uF, 0603, | CNC14ES8200PF5%100VC vs CNC14WS8200PF5%100VC |