Part Details for CNC14CW220PF10%50V by EXXELIA Group
Overview of CNC14CW220PF10%50V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC14CW220PF10%50V
CNC14CW220PF10%50V CAD Models
CNC14CW220PF10%50V Part Data Attributes
|
CNC14CW220PF10%50V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC14CW220PF10%50V
EXXELIA Group
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00022uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CNC14CW220PF10%50V
This table gives cross-reference parts and alternative options found for CNC14CW220PF10%50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC14CW220PF10%50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CG0603X7R221KST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, | Quantic UTC | CNC14CW220PF10%50V vs CG0603X7R221KST |
CNC14W220PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00022uF, 0603, | EXXELIA Group | CNC14CW220PF10%50V vs CNC14W220PF10%50V |
C0603X7R500-221KNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP | VENKEL LTD | CNC14CW220PF10%50V vs C0603X7R500-221KNR |
CNC14CWF220PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00022uF, 0603, | EXXELIA Group | CNC14CW220PF10%50V vs CNC14CWF220PF10%50V |
CNC14HW220PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00022uF, 0603, | EXXELIA Group | CNC14CW220PF10%50V vs CNC14HW220PF10%50V |
CNC14EW220PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00022uF, 0603, | EXXELIA Group | CNC14CW220PF10%50V vs CNC14EW220PF10%50V |
CE0603-221-K050RBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, | RCD Components Inc | CNC14CW220PF10%50V vs CE0603-221-K050RBS |
NMC0603X7R221K50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, | NIC Components Corp | CNC14CW220PF10%50V vs NMC0603X7R221K50TRPLP3KF |
C0603X7R500-221KNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP | VENKEL LTD | CNC14CW220PF10%50V vs C0603X7R500-221KNP |
CNC14CF220PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00022uF, 0603, | EXXELIA Group | CNC14CW220PF10%50V vs CNC14CF220PF10%50V |