Part Details for CNC14AYGMS15NF10%63VC by EXXELIA Group
Overview of CNC14AYGMS15NF10%63VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC14AYGMS15NF10%63VC
CNC14AYGMS15NF10%63VC CAD Models
CNC14AYGMS15NF10%63VC Part Data Attributes
|
CNC14AYGMS15NF10%63VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC14AYGMS15NF10%63VC
EXXELIA Group
Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.015uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | A | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CNC14AYGMS15NF10%63VC
This table gives cross-reference parts and alternative options found for CNC14AYGMS15NF10%63VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC14AYGMS15NF10%63VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC14AGX815NF10%63V | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.015uF, 0603, | EXXELIA Group | CNC14AYGMS15NF10%63VC vs CNC14AGX815NF10%63V |
CNC14AHM15NF10%63V | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.015uF, 0603, | EXXELIA Group | CNC14AYGMS15NF10%63VC vs CNC14AHM15NF10%63V |
CNC14AGF15NF10%63V | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.015uF, 0603, | EXXELIA Group | CNC14AYGMS15NF10%63VC vs CNC14AGF15NF10%63V |
CNC14AYGS15NF10%63VB | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.015uF, 0603, | EXXELIA Group | CNC14AYGMS15NF10%63VC vs CNC14AYGS15NF10%63VB |
CNC14AES15NF10%63VC | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.015uF, 0603, | EXXELIA Group | CNC14AYGMS15NF10%63VC vs CNC14AES15NF10%63VC |
CNC14AGWMS15NF10%63VB | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.015uF, 0603, | EXXELIA Group | CNC14AYGMS15NF10%63VC vs CNC14AGWMS15NF10%63VB |
CNC14ACWS15NF10%63VB | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.015uF, 0603, | EXXELIA Group | CNC14AYGMS15NF10%63VC vs CNC14ACWS15NF10%63VB |
CNC14AHWMF15NF10%63VCECC+ | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.015uF, 0603, | EXXELIA Group | CNC14AYGMS15NF10%63VC vs CNC14AHWMF15NF10%63VCECC+ |
CNC14AEWMF15NF10%63V | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.015uF, 0603, | EXXELIA Group | CNC14AYGMS15NF10%63VC vs CNC14AEWMF15NF10%63V |
CNC14ACWF15NF10%63V | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.015uF, 0603, | EXXELIA Group | CNC14AYGMS15NF10%63VC vs CNC14ACWF15NF10%63V |