Part Details for CNC14AYCMX81500PF5%25V by EXXELIA Group
Overview of CNC14AYCMX81500PF5%25V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL31492EIRTZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31495EIBZ-T7A | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31496EIBZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range |
Part Details for CNC14AYCMX81500PF5%25V
CNC14AYCMX81500PF5%25V CAD Models
CNC14AYCMX81500PF5%25V Part Data Attributes
|
CNC14AYCMX81500PF5%25V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC14AYCMX81500PF5%25V
EXXELIA Group
Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, A, 0.0015uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | A | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CNC14AYCMX81500PF5%25V
This table gives cross-reference parts and alternative options found for CNC14AYCMX81500PF5%25V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC14AYCMX81500PF5%25V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC14AX81500PF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AYCMX81500PF5%25V vs CNC14AX81500PF5%25V |
CNC14AGF1500PF5%25VCECC+ | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AYCMX81500PF5%25V vs CNC14AGF1500PF5%25VCECC+ |
CNC14AGWS1500PF5%25VEM | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AYCMX81500PF5%25V vs CNC14AGWS1500PF5%25VEM |
CNC14AYGF1500PF5%25VCECC+ | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AYCMX81500PF5%25V vs CNC14AYGF1500PF5%25VCECC+ |
CNC14ATWMS1500PF5%25VEM | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AYCMX81500PF5%25V vs CNC14ATWMS1500PF5%25VEM |
CNC14AEF1500PF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AYCMX81500PF5%25V vs CNC14AEF1500PF5%25V |
CNC14AEWF1500PF5%25VCECC+ | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AYCMX81500PF5%25V vs CNC14AEWF1500PF5%25VCECC+ |
CNC14AWMF1500PF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AYCMX81500PF5%25V vs CNC14AWMF1500PF5%25V |
CNC14AYCWM1500PF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AYCMX81500PF5%25V vs CNC14AYCWM1500PF5%25V |
CNC14AHWM1500PF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AYCMX81500PF5%25V vs CNC14AHWM1500PF5%25V |