Part Details for CNC14AYCMS270PF10%50VC by EXXELIA Group
Overview of CNC14AYCMS270PF10%50VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC14AYCMS270PF10%50VC
CNC14AYCMS270PF10%50VC CAD Models
CNC14AYCMS270PF10%50VC Part Data Attributes
|
CNC14AYCMS270PF10%50VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC14AYCMS270PF10%50VC
EXXELIA Group
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, A, 0.00027uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | A | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CNC14AYCMS270PF10%50VC
This table gives cross-reference parts and alternative options found for CNC14AYCMS270PF10%50VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC14AYCMS270PF10%50VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC14AYGS270PF10%50VB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, A, 0.00027uF, 0603, | EXXELIA Group | CNC14AYCMS270PF10%50VC vs CNC14AYGS270PF10%50VB |
CNC14AYGWM270PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, A, 0.00027uF, 0603, | EXXELIA Group | CNC14AYCMS270PF10%50VC vs CNC14AYGWM270PF10%50V |
CNC14AEWMS270PF10%50VB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, A, 0.00027uF, 0603, | EXXELIA Group | CNC14AYCMS270PF10%50VC vs CNC14AEWMS270PF10%50VB |
CNC14AYG270PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, A, 0.00027uF, 0603, | EXXELIA Group | CNC14AYCMS270PF10%50VC vs CNC14AYG270PF10%50V |
CNC14AGWMX8270PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, A, 0.00027uF, 0603, | EXXELIA Group | CNC14AYCMS270PF10%50VC vs CNC14AGWMX8270PF10%50V |
CNC14AEWF270PF10%50VCECC+ | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, A, 0.00027uF, 0603, | EXXELIA Group | CNC14AYCMS270PF10%50VC vs CNC14AEWF270PF10%50VCECC+ |
CNC14AW270PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, A, 0.00027uF, 0603, | EXXELIA Group | CNC14AYCMS270PF10%50VC vs CNC14AW270PF10%50V |
CNC14ATWM270PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, A, 0.00027uF, 0603, | EXXELIA Group | CNC14AYCMS270PF10%50VC vs CNC14ATWM270PF10%50V |
CNC14ATWMX8270PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, A, 0.00027uF, 0603, | EXXELIA Group | CNC14AYCMS270PF10%50VC vs CNC14ATWMX8270PF10%50V |
CNC14AYGMF270PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, A, 0.00027uF, 0603, | EXXELIA Group | CNC14AYCMS270PF10%50VC vs CNC14AYGMF270PF10%50V |