Part Details for CNC14AWS1500PF5%100VC by EXXELIA Group
Overview of CNC14AWS1500PF5%100VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC14AWS1500PF5%100VC
CNC14AWS1500PF5%100VC CAD Models
CNC14AWS1500PF5%100VC Part Data Attributes
|
CNC14AWS1500PF5%100VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC14AWS1500PF5%100VC
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0015uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | A | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CNC14AWS1500PF5%100VC
This table gives cross-reference parts and alternative options found for CNC14AWS1500PF5%100VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC14AWS1500PF5%100VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC14AYGMS1500PF5%100VEM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AWS1500PF5%100VC vs CNC14AYGMS1500PF5%100VEM |
CNC14ATWF1500PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AWS1500PF5%100VC vs CNC14ATWF1500PF5%100V |
CNC14AHWMS1500PF5%100VC | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AWS1500PF5%100VC vs CNC14AHWMS1500PF5%100VC |
CNC14AGF1500PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AWS1500PF5%100VC vs CNC14AGF1500PF5%100V |
CNC14AEM1500PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AWS1500PF5%100VC vs CNC14AEM1500PF5%100V |
CNC14AGWMF1500PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AWS1500PF5%100VC vs CNC14AGWMF1500PF5%100V |
CNC14AEWM1500PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AWS1500PF5%100VC vs CNC14AEWM1500PF5%100V |
CNC14AMF1500PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AWS1500PF5%100VC vs CNC14AMF1500PF5%100V |
CNC14AW1500PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AWS1500PF5%100VC vs CNC14AW1500PF5%100V |
CNC14AEF1500PF5%100VCECC+ | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AWS1500PF5%100VC vs CNC14AEF1500PF5%100VCECC+ |