Part Details for CNC14AHWMS1000PF10%100VB by EXXELIA Group
Overview of CNC14AHWMS1000PF10%100VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC14AHWMS1000PF10%100VB
CNC14AHWMS1000PF10%100VB CAD Models
CNC14AHWMS1000PF10%100VB Part Data Attributes
|
CNC14AHWMS1000PF10%100VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC14AHWMS1000PF10%100VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, A, 0.001uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | A | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CNC14AHWMS1000PF10%100VB
This table gives cross-reference parts and alternative options found for CNC14AHWMS1000PF10%100VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC14AHWMS1000PF10%100VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC14AEWS1000PF10%100VEM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, A, 0.001uF, 0603, | EXXELIA Group | CNC14AHWMS1000PF10%100VB vs CNC14AEWS1000PF10%100VEM |
CNC14AEWMF1000PF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, A, 0.001uF, 0603, | EXXELIA Group | CNC14AHWMS1000PF10%100VB vs CNC14AEWMF1000PF10%100V |
CNC14ACF1000PF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, A, 0.001uF, 0603, | EXXELIA Group | CNC14AHWMS1000PF10%100VB vs CNC14ACF1000PF10%100V |
CNC14AYGS1000PF10%100VEM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, A, 0.001uF, 0603, | EXXELIA Group | CNC14AHWMS1000PF10%100VB vs CNC14AYGS1000PF10%100VEM |
CNC14AHWX81000PF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, A, 0.001uF, 0603, | EXXELIA Group | CNC14AHWMS1000PF10%100VB vs CNC14AHWX81000PF10%100V |
CNC14AEF1000PF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, A, 0.001uF, 0603, | EXXELIA Group | CNC14AHWMS1000PF10%100VB vs CNC14AEF1000PF10%100V |
CNC14AWS1000PF10%100VB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, A, 0.001uF, 0603, | EXXELIA Group | CNC14AHWMS1000PF10%100VB vs CNC14AWS1000PF10%100VB |
CNC14AGWMS1000PF10%100VB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, A, 0.001uF, 0603, | EXXELIA Group | CNC14AHWMS1000PF10%100VB vs CNC14AGWMS1000PF10%100VB |
CNC14ATWMS1000PF10%100VEM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, A, 0.001uF, 0603, | EXXELIA Group | CNC14AHWMS1000PF10%100VB vs CNC14ATWMS1000PF10%100VEM |
CNC14ACMF1000PF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, A, 0.001uF, 0603, | EXXELIA Group | CNC14AHWMS1000PF10%100VB vs CNC14ACMF1000PF10%100V |