Part Details for CNC12YG18NF10%63V by EXXELIA Group
Overview of CNC12YG18NF10%63V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC12YG18NF10%63V
CNC12YG18NF10%63V CAD Models
CNC12YG18NF10%63V Part Data Attributes
|
CNC12YG18NF10%63V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC12YG18NF10%63V
EXXELIA Group
Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, 0.018uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CNC12YG18NF10%63V
This table gives cross-reference parts and alternative options found for CNC12YG18NF10%63V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC12YG18NF10%63V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CNC12YCWM18NF10%63V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, 0.018uF, 1206, | CNC12YG18NF10%63V vs CNC12YCWM18NF10%63V |
1206F0630183KXQS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, | CNC12YG18NF10%63V vs 1206F0630183KXQS02A |
CNC12YGMF18NF10%63V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, 0.018uF, 1206, | CNC12YG18NF10%63V vs CNC12YGMF18NF10%63V |
1206H0630183KXRS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, | CNC12YG18NF10%63V vs 1206H0630183KXRS02A |
CNC12G18NF10%63V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, 0.018uF, 1206, | CNC12YG18NF10%63V vs CNC12G18NF10%63V |
1206F0630183KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1206, CHIP | CNC12YG18NF10%63V vs 1206F0630183KXR |
CNC12E18NF10%63V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, 0.018uF, 1206, | CNC12YG18NF10%63V vs CNC12E18NF10%63V |
CNC12CWF18NF10%63V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, 0.018uF, 1206, | CNC12YG18NF10%63V vs CNC12CWF18NF10%63V |
CNC12YCWMF18NF10%63V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, 0.018uF, 1206, | CNC12YG18NF10%63V vs CNC12YCWMF18NF10%63V |
1206F0630183KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1206, CHIP | CNC12YG18NF10%63V vs 1206F0630183KXT |