Part Details for CNC12YCWF18NF5%200V by EXXELIA Group
Overview of CNC12YCWF18NF5%200V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT |
Part Details for CNC12YCWF18NF5%200V
CNC12YCWF18NF5%200V CAD Models
CNC12YCWF18NF5%200V Part Data Attributes
|
CNC12YCWF18NF5%200V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC12YCWF18NF5%200V
EXXELIA Group
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, 2R1, 0.018uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CNC12YCWF18NF5%200V
This table gives cross-reference parts and alternative options found for CNC12YCWF18NF5%200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC12YCWF18NF5%200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B183J201VHWM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, | Knowles Capacitors | CNC12YCWF18NF5%200V vs 1206B183J201VHWM |
1206B183J201YHT-HB | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, | Knowles Capacitors | CNC12YCWF18NF5%200V vs 1206B183J201YHT-HB |
1206B183J201YM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, | Knowles Capacitors | CNC12YCWF18NF5%200V vs 1206B183J201YM |
1206B183J201STM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, | Knowles Capacitors | CNC12YCWF18NF5%200V vs 1206B183J201STM |
1206F2000183JXB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CNC12YCWF18NF5%200V vs 1206F2000183JXB |
1206B183J201PHW-HS | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, | Knowles Capacitors | CNC12YCWF18NF5%200V vs 1206B183J201PHW-HS |
CNC12CM18NF5%200V | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, 2R1, 0.018uF, 1206, | EXXELIA Group | CNC12YCWF18NF5%200V vs CNC12CM18NF5%200V |
CNC12E18NF5%200V | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, 2R1, 0.018uF, 1206, | EXXELIA Group | CNC12YCWF18NF5%200V vs CNC12E18NF5%200V |
1206B183J201DHT-HS | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, | Knowles Capacitors | CNC12YCWF18NF5%200V vs 1206B183J201DHT-HS |
1206B183J201YHTM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, | Knowles Capacitors | CNC12YCWF18NF5%200V vs 1206B183J201YHTM |