Part Details for CNC12YC100NF5%16V by EXXELIA Group
Overview of CNC12YC100NF5%16V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA230231GSB#HA0 | Renesas Electronics Corporation | 16V Input, 3A, Dual Step-Down DC/DC Converter + Battery Backup | |
TPS61372YKBT | Texas Instruments | 16V/3.6A sync boost with load disconnect 16-DSBGA -40 to 125 | |
TPS61372YKBR | Texas Instruments | 16V/3.6A sync boost with load disconnect 16-DSBGA -40 to 125 |
Part Details for CNC12YC100NF5%16V
CNC12YC100NF5%16V CAD Models
CNC12YC100NF5%16V Part Data Attributes
|
CNC12YC100NF5%16V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC12YC100NF5%16V
EXXELIA Group
Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.1uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.5 mm |
Alternate Parts for CNC12YC100NF5%16V
This table gives cross-reference parts and alternative options found for CNC12YC100NF5%16V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC12YC100NF5%16V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC12EF100NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | EXXELIA Group | CNC12YC100NF5%16V vs CNC12EF100NF5%16V |
1206B104J160NHWM | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | CNC12YC100NF5%16V vs 1206B104J160NHWM |
1206B104J160YH-HS | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | CNC12YC100NF5%16V vs 1206B104J160YH-HS |
1206F0160104JXC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | CNC12YC100NF5%16V vs 1206F0160104JXC |
1206B104J160DHW-HK | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | CNC12YC100NF5%16V vs 1206B104J160DHW-HK |
1206Y0160104JXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CNC12YC100NF5%16V vs 1206Y0160104JXB |
1206RB104J160SWM | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | CNC12YC100NF5%16V vs 1206RB104J160SWM |
1206C104J160BM | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | CNC12YC100NF5%16V vs 1206C104J160BM |
1206B104J160DHT-HS | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | CNC12YC100NF5%16V vs 1206B104J160DHT-HS |
1206RB104J160S | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | CNC12YC100NF5%16V vs 1206RB104J160S |