Part Details for CNC12W15NF10%200V by EXXELIA Group
Overview of CNC12W15NF10%200V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT |
Part Details for CNC12W15NF10%200V
CNC12W15NF10%200V CAD Models
CNC12W15NF10%200V Part Data Attributes
|
CNC12W15NF10%200V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC12W15NF10%200V
EXXELIA Group
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.015uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CNC12W15NF10%200V
This table gives cross-reference parts and alternative options found for CNC12W15NF10%200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC12W15NF10%200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC20ZF0153K2K | CAP,CERAMIC,15NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | CNC12W15NF10%200V vs AC20ZF0153K2K |
1206C153K201BTM | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | Knowles Capacitors | CNC12W15NF10%200V vs 1206C153K201BTM |
CNC12YCF15NF10%200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.015uF, 1206, | EXXELIA Group | CNC12W15NF10%200V vs CNC12YCF15NF10%200V |
1206B153K201DHW-HK | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | Knowles Capacitors | CNC12W15NF10%200V vs 1206B153K201DHW-HK |
CNC12GF15NF10%200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.015uF, 1206, | EXXELIA Group | CNC12W15NF10%200V vs CNC12GF15NF10%200V |
1206Y2000153KXT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Syfer Technology | CNC12W15NF10%200V vs 1206Y2000153KXT |
CNC12GWM15NF10%200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.015uF, 1206, | EXXELIA Group | CNC12W15NF10%200V vs CNC12GWM15NF10%200V |
CNC12F15NF10%200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.015uF, 1206, | EXXELIA Group | CNC12W15NF10%200V vs CNC12F15NF10%200V |
1206C153K201P | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | Knowles Capacitors | CNC12W15NF10%200V vs 1206C153K201P |
1206C153K201PTM | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | Knowles Capacitors | CNC12W15NF10%200V vs 1206C153K201PTM |