Part Details for CNC12HWF56NF10%100V by EXXELIA Group
Overview of CNC12HWF56NF10%100V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
LT3748MPMS#TRPBF | Analog Devices | 100V Iso Fly Cntr |
Part Details for CNC12HWF56NF10%100V
CNC12HWF56NF10%100V CAD Models
CNC12HWF56NF10%100V Part Data Attributes
|
CNC12HWF56NF10%100V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC12HWF56NF10%100V
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.056uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CNC12HWF56NF10%100V
This table gives cross-reference parts and alternative options found for CNC12HWF56NF10%100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC12HWF56NF10%100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN20ZE0563KT6 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | Kyocera AVX Components | CNC12HWF56NF10%100V vs AN20ZE0563KT6 |
1206F1000563KXBE01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | Knowles Capacitors | CNC12HWF56NF10%100V vs 1206F1000563KXBE01 |
1206Y1000563KEB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | CNC12HWF56NF10%100V vs 1206Y1000563KEB |
CNC12WM56NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.056uF, 1206, | EXXELIA Group | CNC12HWF56NF10%100V vs CNC12WM56NF10%100V |
CNC12YCM56NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.056uF, 1206, | EXXELIA Group | CNC12HWF56NF10%100V vs CNC12YCM56NF10%100V |
1206B563K101NM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | Knowles Capacitors | CNC12HWF56NF10%100V vs 1206B563K101NM |
1206B563K101DTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | Knowles Capacitors | CNC12HWF56NF10%100V vs 1206B563K101DTM |
1206B563K101DHW-HS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | Knowles Capacitors | CNC12HWF56NF10%100V vs 1206B563K101DHW-HS |
1206B563K101PH-HS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | Knowles Capacitors | CNC12HWF56NF10%100V vs 1206B563K101PH-HS |
1206B563K101CHM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | Knowles Capacitors | CNC12HWF56NF10%100V vs 1206B563K101CHM |