Part Details for CNC12HS2700PF20%500VC by EXXELIA Group
Overview of CNC12HS2700PF20%500VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC12HS2700PF20%500VC
CNC12HS2700PF20%500VC CAD Models
CNC12HS2700PF20%500VC Part Data Attributes
|
CNC12HS2700PF20%500VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC12HS2700PF20%500VC
EXXELIA Group
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.0027uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | 2R1 | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CNC12HS2700PF20%500VC
This table gives cross-reference parts and alternative options found for CNC12HS2700PF20%500VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC12HS2700PF20%500VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC12GWF2700PF20%500V | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.0027uF, 1206, | EXXELIA Group | CNC12HS2700PF20%500VC vs CNC12GWF2700PF20%500V |
CNC12GWMF2700PF20%500VCECC+ | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.0027uF, 1206, | EXXELIA Group | CNC12HS2700PF20%500VC vs CNC12GWMF2700PF20%500VCECC+ |
CNC12YGF2700PF20%500V | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.0027uF, 1206, | EXXELIA Group | CNC12HS2700PF20%500VC vs CNC12YGF2700PF20%500V |
CNC12HWMF2700PF20%500V | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.0027uF, 1206, | EXXELIA Group | CNC12HS2700PF20%500VC vs CNC12HWMF2700PF20%500V |
CNC12AHWM2700PF20%500V | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.0027uF, 1206, | EXXELIA Group | CNC12HS2700PF20%500VC vs CNC12AHWM2700PF20%500V |
CNC12GMX82700PF20%500V | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.0027uF, 1206, | EXXELIA Group | CNC12HS2700PF20%500VC vs CNC12GMX82700PF20%500V |
CNC12HS2700PF20%500VB | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.0027uF, 1206, | EXXELIA Group | CNC12HS2700PF20%500VC vs CNC12HS2700PF20%500VB |
CNC12AEWM2700PF20%500V | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.0027uF, 1206, | EXXELIA Group | CNC12HS2700PF20%500VC vs CNC12AEWM2700PF20%500V |
CNC12AGS2700PF20%500VC | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.0027uF, 1206, | EXXELIA Group | CNC12HS2700PF20%500VC vs CNC12AGS2700PF20%500VC |
CNC12HWF2700PF20%500V | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 2R1, 0.0027uF, 1206, | EXXELIA Group | CNC12HS2700PF20%500VC vs CNC12HWF2700PF20%500V |