Part Details for CNC12GWS150NF5%25VB by EXXELIA Group
Overview of CNC12GWS150NF5%25VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CNC12GWS150NF5%25VB
CNC12GWS150NF5%25VB CAD Models
CNC12GWS150NF5%25VB Part Data Attributes
|
CNC12GWS150NF5%25VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC12GWS150NF5%25VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, BX, 0.15uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CNC12GWS150NF5%25VB
This table gives cross-reference parts and alternative options found for CNC12GWS150NF5%25VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC12GWS150NF5%25VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC12CS150NF5%25VB | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, BX, 0.15uF, 1206, | EXXELIA Group | CNC12GWS150NF5%25VB vs CNC12CS150NF5%25VB |
CNC12TWF150NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, BX, 0.15uF, 1206, | EXXELIA Group | CNC12GWS150NF5%25VB vs CNC12TWF150NF5%25V |
CNC12AEWMF150NF5%25VCECC+ | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, BX, 0.15uF, 1206, | EXXELIA Group | CNC12GWS150NF5%25VB vs CNC12AEWMF150NF5%25VCECC+ |
CNC12MS150NF5%25VB | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, BX, 0.15uF, 1206, | EXXELIA Group | CNC12GWS150NF5%25VB vs CNC12MS150NF5%25VB |
CNC12S150NF5%25VC | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, BX, 0.15uF, 1206, | EXXELIA Group | CNC12GWS150NF5%25VB vs CNC12S150NF5%25VC |
CNC12AGF150NF5%25VCECC+ | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, BX, 0.15uF, 1206, | EXXELIA Group | CNC12GWS150NF5%25VB vs CNC12AGF150NF5%25VCECC+ |
CNC12AWF150NF5%25VCECC+ | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, BX, 0.15uF, 1206, | EXXELIA Group | CNC12GWS150NF5%25VB vs CNC12AWF150NF5%25VCECC+ |
CNC12WMF150NF5%25VCECC+ | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, BX, 0.15uF, 1206, | EXXELIA Group | CNC12GWS150NF5%25VB vs CNC12WMF150NF5%25VCECC+ |
CNC12AYC150NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, BX, 0.15uF, 1206, | EXXELIA Group | CNC12GWS150NF5%25VB vs CNC12AYC150NF5%25V |
CNC12YGWMS150NF5%25VB | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, BX, 0.15uF, 1206, | EXXELIA Group | CNC12GWS150NF5%25VB vs CNC12YGWMS150NF5%25VB |