Part Details for CNC12EMS150NF10%25VEM by EXXELIA Group
Overview of CNC12EMS150NF10%25VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC12EMS150NF10%25VEM
CNC12EMS150NF10%25VEM CAD Models
CNC12EMS150NF10%25VEM Part Data Attributes
|
CNC12EMS150NF10%25VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC12EMS150NF10%25VEM
EXXELIA Group
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 0.15uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CNC12EMS150NF10%25VEM
This table gives cross-reference parts and alternative options found for CNC12EMS150NF10%25VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC12EMS150NF10%25VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC12ES150NF10%25VC | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 0.15uF, 1206, | EXXELIA Group | CNC12EMS150NF10%25VEM vs CNC12ES150NF10%25VC |
CNC12AES150NF10%25VB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 0.15uF, 1206, | EXXELIA Group | CNC12EMS150NF10%25VEM vs CNC12AES150NF10%25VB |
CNC12ACMX8150NF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 0.15uF, 1206, | EXXELIA Group | CNC12EMS150NF10%25VEM vs CNC12ACMX8150NF10%25V |
CNC12ACMF150NF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 0.15uF, 1206, | EXXELIA Group | CNC12EMS150NF10%25VEM vs CNC12ACMF150NF10%25V |
CNC12CWMF150NF10%25VCECC+ | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 0.15uF, 1206, | EXXELIA Group | CNC12EMS150NF10%25VEM vs CNC12CWMF150NF10%25VCECC+ |
CNC12AWS150NF10%25VC | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 0.15uF, 1206, | EXXELIA Group | CNC12EMS150NF10%25VEM vs CNC12AWS150NF10%25VC |
CNC12AGWMF150NF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 0.15uF, 1206, | EXXELIA Group | CNC12EMS150NF10%25VEM vs CNC12AGWMF150NF10%25V |
CNC12AYCMS150NF10%25VB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 0.15uF, 1206, | EXXELIA Group | CNC12EMS150NF10%25VEM vs CNC12AYCMS150NF10%25VB |
CNC12HWX8150NF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 0.15uF, 1206, | EXXELIA Group | CNC12EMS150NF10%25VEM vs CNC12HWX8150NF10%25V |
CNC12AYGMX8150NF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 0.15uF, 1206, | EXXELIA Group | CNC12EMS150NF10%25VEM vs CNC12AYGMX8150NF10%25V |