Part Details for CNC12CMF56NF5%25V by EXXELIA Group
Overview of CNC12CMF56NF5%25V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
DC2355A | Analog Devices | LTC3130EUD Demo Board - 25V, 6 | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Part Details for CNC12CMF56NF5%25V
CNC12CMF56NF5%25V CAD Models
CNC12CMF56NF5%25V Part Data Attributes
|
CNC12CMF56NF5%25V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC12CMF56NF5%25V
EXXELIA Group
Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.056uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CNC12CMF56NF5%25V
This table gives cross-reference parts and alternative options found for CNC12CMF56NF5%25V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC12CMF56NF5%25V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206J0250563JXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | CNC12CMF56NF5%25V vs 1206J0250563JXR |
CNC12EWF56NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.056uF, 1206, | EXXELIA Group | CNC12CMF56NF5%25V vs CNC12EWF56NF5%25V |
1206H0250563JXRS02A | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | Knowles Capacitors | CNC12CMF56NF5%25V vs 1206H0250563JXRS02A |
1206B563J250PHM | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | Knowles Capacitors | CNC12CMF56NF5%25V vs 1206B563J250PHM |
1206X563J250NHT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -25/+15ppm/Cel TC, 0.056uF, 1306, | Knowles Capacitors | CNC12CMF56NF5%25V vs 1206X563J250NHT |
CNC12CF56NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.056uF, 1206, | EXXELIA Group | CNC12CMF56NF5%25V vs CNC12CF56NF5%25V |
1206B563J250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | Knowles Capacitors | CNC12CMF56NF5%25V vs 1206B563J250ST |
1206B563J250PHTM | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | Knowles Capacitors | CNC12CMF56NF5%25V vs 1206B563J250PHTM |
1206B563J250SH | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | Knowles Capacitors | CNC12CMF56NF5%25V vs 1206B563J250SH |
1206A0250563JXTS02A5 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | Knowles Capacitors | CNC12CMF56NF5%25V vs 1206A0250563JXTS02A5 |