Part Details for CNC12AYGX8180NF5%63V by EXXELIA Group
Overview of CNC12AYGX8180NF5%63V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC12AYGX8180NF5%63V
CNC12AYGX8180NF5%63V CAD Models
CNC12AYGX8180NF5%63V Part Data Attributes
|
CNC12AYGX8180NF5%63V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC12AYGX8180NF5%63V
EXXELIA Group
Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 0.18uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CNC12AYGX8180NF5%63V
This table gives cross-reference parts and alternative options found for CNC12AYGX8180NF5%63V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC12AYGX8180NF5%63V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC12YGWMS180NF5%63VC | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 0.18uF, 1206, | EXXELIA Group | CNC12AYGX8180NF5%63V vs CNC12YGWMS180NF5%63VC |
CNC12ES180NF5%63VC | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 0.18uF, 1206, | EXXELIA Group | CNC12AYGX8180NF5%63V vs CNC12ES180NF5%63VC |
CNC12GMS180NF5%63VC | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 0.18uF, 1206, | EXXELIA Group | CNC12AYGX8180NF5%63V vs CNC12GMS180NF5%63VC |
CNC12AHS180NF5%63VB | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 0.18uF, 1206, | EXXELIA Group | CNC12AYGX8180NF5%63V vs CNC12AHS180NF5%63VB |
CNC12AGMS180NF5%63VB | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 0.18uF, 1206, | EXXELIA Group | CNC12AYGX8180NF5%63V vs CNC12AGMS180NF5%63VB |
CNC12AHWS180NF5%63VC | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 0.18uF, 1206, | EXXELIA Group | CNC12AYGX8180NF5%63V vs CNC12AHWS180NF5%63VC |
CNC12ATWM180NF5%63V | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 0.18uF, 1206, | EXXELIA Group | CNC12AYGX8180NF5%63V vs CNC12ATWM180NF5%63V |
CNC12AEMX8180NF5%63V | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 0.18uF, 1206, | EXXELIA Group | CNC12AYGX8180NF5%63V vs CNC12AEMX8180NF5%63V |
CNC12CWS180NF5%63VB | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 0.18uF, 1206, | EXXELIA Group | CNC12AYGX8180NF5%63V vs CNC12CWS180NF5%63VB |
CNC12GWS180NF5%63VC | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 0.18uF, 1206, | EXXELIA Group | CNC12AYGX8180NF5%63V vs CNC12GWS180NF5%63VC |