Part Details for CNC12AYGS270PF20%1000VB by EXXELIA Group
Overview of CNC12AYGS270PF20%1000VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC12AYGS270PF20%1000VB
CNC12AYGS270PF20%1000VB CAD Models
CNC12AYGS270PF20%1000VB Part Data Attributes
|
CNC12AYGS270PF20%1000VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC12AYGS270PF20%1000VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.00027uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | 2R1 | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CNC12AYGS270PF20%1000VB
This table gives cross-reference parts and alternative options found for CNC12AYGS270PF20%1000VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC12AYGS270PF20%1000VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CNC12AGF270PF20%1000VCECC+ | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.00027uF, 1206, | CNC12AYGS270PF20%1000VB vs CNC12AGF270PF20%1000VCECC+ |
CNC12AHMF270PF20%1000VCECC+ | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.00027uF, 1206, | CNC12AYGS270PF20%1000VB vs CNC12AHMF270PF20%1000VCECC+ |
CNC12ATWMX8270PF20%1000V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.00027uF, 1206, | CNC12AYGS270PF20%1000VB vs CNC12ATWMX8270PF20%1000V |
CNC12AEWF270PF20%1000V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.00027uF, 1206, | CNC12AYGS270PF20%1000VB vs CNC12AEWF270PF20%1000V |
CNC12EMS270PF20%1000VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.00027uF, 1206, | CNC12AYGS270PF20%1000VB vs CNC12EMS270PF20%1000VB |
CNC12AYCWMF270PF20%1000VCECC+ | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.00027uF, 1206, | CNC12AYGS270PF20%1000VB vs CNC12AYCWMF270PF20%1000VCECC+ |
CNC12AHS270PF20%1000VEM | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.00027uF, 1206, | CNC12AYGS270PF20%1000VB vs CNC12AHS270PF20%1000VEM |
CNC12S270PF20%1000VC | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.00027uF, 1206, | CNC12AYGS270PF20%1000VB vs CNC12S270PF20%1000VC |
CNC12HMS270PF20%1000VC | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.00027uF, 1206, | CNC12AYGS270PF20%1000VB vs CNC12HMS270PF20%1000VC |
CNC12ACWF270PF20%1000V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.00027uF, 1206, | CNC12AYGS270PF20%1000VB vs CNC12ACWF270PF20%1000V |