Part Details for CNC12AYCMF1500PF20%200V by EXXELIA Group
Overview of CNC12AYCMF1500PF20%200V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT | |
SLG46200V | Renesas Electronics Corporation | GreenPAK™ Programmable Mixed-signal Matrix | |
HD6417750SBA200VU0 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for CNC12AYCMF1500PF20%200V
CNC12AYCMF1500PF20%200V CAD Models
CNC12AYCMF1500PF20%200V Part Data Attributes
|
CNC12AYCMF1500PF20%200V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC12AYCMF1500PF20%200V
EXXELIA Group
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.0015uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | 2R1 | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CNC12AYCMF1500PF20%200V
This table gives cross-reference parts and alternative options found for CNC12AYCMF1500PF20%200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC12AYCMF1500PF20%200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CNC12AYGF1500PF20%200V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.0015uF, 1206, | CNC12AYCMF1500PF20%200V vs CNC12AYGF1500PF20%200V |
CNC12GS1500PF20%200VC | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.0015uF, 1206, | CNC12AYCMF1500PF20%200V vs CNC12GS1500PF20%200VC |
CNC12AEWM1500PF20%200V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.0015uF, 1206, | CNC12AYCMF1500PF20%200V vs CNC12AEWM1500PF20%200V |
CNC12S1500PF20%200VEM | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.0015uF, 1206, | CNC12AYCMF1500PF20%200V vs CNC12S1500PF20%200VEM |
CNC12AHF1500PF20%200VCECC+ | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.0015uF, 1206, | CNC12AYCMF1500PF20%200V vs CNC12AHF1500PF20%200VCECC+ |
CNC12HWMS1500PF20%200VC | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.0015uF, 1206, | CNC12AYCMF1500PF20%200V vs CNC12HWMS1500PF20%200VC |
CNC12AWMF1500PF20%200V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.0015uF, 1206, | CNC12AYCMF1500PF20%200V vs CNC12AWMF1500PF20%200V |
CNC12YCX81500PF20%200V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.0015uF, 1206, | CNC12AYCMF1500PF20%200V vs CNC12YCX81500PF20%200V |
CNC12YGF1500PF20%200VCECC+ | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.0015uF, 1206, | CNC12AYCMF1500PF20%200V vs CNC12YGF1500PF20%200VCECC+ |
CNC12AGWX81500PF20%200V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.0015uF, 1206, | CNC12AYCMF1500PF20%200V vs CNC12AGWX81500PF20%200V |