Part Details for CNC12ATWF680PF5%1000V by EXXELIA Group
Overview of CNC12ATWF680PF5%1000V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1363CS8#TRPBF | Analog Devices | 70MHz, 1000V/µs Op Amp | |
LT1363CN8#PBF | Analog Devices | 70MHz, 1000V/µs Op Amp | |
LT1363CS8#PBF | Analog Devices | 70MHz, 1000V/µs Op Amp |
Part Details for CNC12ATWF680PF5%1000V
CNC12ATWF680PF5%1000V CAD Models
CNC12ATWF680PF5%1000V Part Data Attributes
|
CNC12ATWF680PF5%1000V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC12ATWF680PF5%1000V
EXXELIA Group
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, 2R1, 0.00068uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | 2R1 | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CNC12ATWF680PF5%1000V
This table gives cross-reference parts and alternative options found for CNC12ATWF680PF5%1000V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC12ATWF680PF5%1000V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC12EF680PF5%1000VCECC+ | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, 2R1, 0.00068uF, 1206, | EXXELIA Group | CNC12ATWF680PF5%1000V vs CNC12EF680PF5%1000VCECC+ |
CNC12AHM680PF5%1000V | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, 2R1, 0.00068uF, 1206, | EXXELIA Group | CNC12ATWF680PF5%1000V vs CNC12AHM680PF5%1000V |
CNC12YGWMF680PF5%1000VCECC+ | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, 2R1, 0.00068uF, 1206, | EXXELIA Group | CNC12ATWF680PF5%1000V vs CNC12YGWMF680PF5%1000VCECC+ |
CNC12HWMS680PF5%1000VB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, 2R1, 0.00068uF, 1206, | EXXELIA Group | CNC12ATWF680PF5%1000V vs CNC12HWMS680PF5%1000VB |
CNC12GWS680PF5%1000VB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, 2R1, 0.00068uF, 1206, | EXXELIA Group | CNC12ATWF680PF5%1000V vs CNC12GWS680PF5%1000VB |
CNC12YCWMS680PF5%1000VB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, 2R1, 0.00068uF, 1206, | EXXELIA Group | CNC12ATWF680PF5%1000V vs CNC12YCWMS680PF5%1000VB |
CNC12AYCMS680PF5%1000VB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, 2R1, 0.00068uF, 1206, | EXXELIA Group | CNC12ATWF680PF5%1000V vs CNC12AYCMS680PF5%1000VB |
CNC12AS680PF5%1000VC | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, 2R1, 0.00068uF, 1206, | EXXELIA Group | CNC12ATWF680PF5%1000V vs CNC12AS680PF5%1000VC |
CNC12AGS680PF5%1000VEM | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, 2R1, 0.00068uF, 1206, | EXXELIA Group | CNC12ATWF680PF5%1000V vs CNC12AGS680PF5%1000VEM |
CNC12EMF680PF5%1000VCECC+ | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, 2R1, 0.00068uF, 1206, | EXXELIA Group | CNC12ATWF680PF5%1000V vs CNC12EMF680PF5%1000VCECC+ |