Part Details for CNC12AHWMS4700PF5%500VB by EXXELIA Group
Overview of CNC12AHWMS4700PF5%500VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC12AHWMS4700PF5%500VB
CNC12AHWMS4700PF5%500VB CAD Models
CNC12AHWMS4700PF5%500VB Part Data Attributes
|
CNC12AHWMS4700PF5%500VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC12AHWMS4700PF5%500VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, 2R1, 0.0047uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | 2R1 | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CNC12AHWMS4700PF5%500VB
This table gives cross-reference parts and alternative options found for CNC12AHWMS4700PF5%500VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC12AHWMS4700PF5%500VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC12ACWMX84700PF5%500V | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, 2R1, 0.0047uF, 1206, | EXXELIA Group | CNC12AHWMS4700PF5%500VB vs CNC12ACWMX84700PF5%500V |
CNC12HX84700PF5%500V | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, 2R1, 0.0047uF, 1206, | EXXELIA Group | CNC12AHWMS4700PF5%500VB vs CNC12HX84700PF5%500V |
CNC12AYCMS4700PF5%500VC | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, 2R1, 0.0047uF, 1206, | EXXELIA Group | CNC12AHWMS4700PF5%500VB vs CNC12AYCMS4700PF5%500VC |
CNC12ATWS4700PF5%500VB | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, 2R1, 0.0047uF, 1206, | EXXELIA Group | CNC12AHWMS4700PF5%500VB vs CNC12ATWS4700PF5%500VB |
CNC12AES4700PF5%500VB | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, 2R1, 0.0047uF, 1206, | EXXELIA Group | CNC12AHWMS4700PF5%500VB vs CNC12AES4700PF5%500VB |
CNC12YG4700PF5%500V | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, 2R1, 0.0047uF, 1206, | EXXELIA Group | CNC12AHWMS4700PF5%500VB vs CNC12YG4700PF5%500V |
CNC12ACWMF4700PF5%500V | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, 2R1, 0.0047uF, 1206, | EXXELIA Group | CNC12AHWMS4700PF5%500VB vs CNC12ACWMF4700PF5%500V |
CNC12YGMF4700PF5%500VCECC+ | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, 2R1, 0.0047uF, 1206, | EXXELIA Group | CNC12AHWMS4700PF5%500VB vs CNC12YGMF4700PF5%500VCECC+ |
CNC12AHWMX84700PF5%500V | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, 2R1, 0.0047uF, 1206, | EXXELIA Group | CNC12AHWMS4700PF5%500VB vs CNC12AHWMX84700PF5%500V |
CNC12EWS4700PF5%500VB | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, 2R1, 0.0047uF, 1206, | EXXELIA Group | CNC12AHWMS4700PF5%500VB vs CNC12EWS4700PF5%500VB |