Part Details for CNC12AHWMS2200PF20%1000VC by EXXELIA Group
Overview of CNC12AHWMS2200PF20%1000VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S721000VCBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM | |
R7S721000VCFP#AA0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM | |
R7S721000VCFP#AA1 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM |
Part Details for CNC12AHWMS2200PF20%1000VC
CNC12AHWMS2200PF20%1000VC CAD Models
CNC12AHWMS2200PF20%1000VC Part Data Attributes
|
CNC12AHWMS2200PF20%1000VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC12AHWMS2200PF20%1000VC
EXXELIA Group
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.0022uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | 2R1 | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CNC12AHWMS2200PF20%1000VC
This table gives cross-reference parts and alternative options found for CNC12AHWMS2200PF20%1000VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC12AHWMS2200PF20%1000VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CNC12ATWS2200PF20%1000VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.0022uF, 1206, | CNC12AHWMS2200PF20%1000VC vs CNC12ATWS2200PF20%1000VB |
CNC12AEMF2200PF20%1000V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.0022uF, 1206, | CNC12AHWMS2200PF20%1000VC vs CNC12AEMF2200PF20%1000V |
CNC12ACF2200PF20%1000VCECC+ | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.0022uF, 1206, | CNC12AHWMS2200PF20%1000VC vs CNC12ACF2200PF20%1000VCECC+ |
CNC12AYGW2200PF20%1000V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.0022uF, 1206, | CNC12AHWMS2200PF20%1000VC vs CNC12AYGW2200PF20%1000V |
CNC12HX82200PF20%1000V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.0022uF, 1206, | CNC12AHWMS2200PF20%1000VC vs CNC12HX82200PF20%1000V |
CNC12TWMS2200PF20%1000VEM | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.0022uF, 1206, | CNC12AHWMS2200PF20%1000VC vs CNC12TWMS2200PF20%1000VEM |
CNC12YGX82200PF20%1000V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.0022uF, 1206, | CNC12AHWMS2200PF20%1000VC vs CNC12YGX82200PF20%1000V |
CNC12ACMX82200PF20%1000V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.0022uF, 1206, | CNC12AHWMS2200PF20%1000VC vs CNC12ACMX82200PF20%1000V |
CNC12AYGMS2200PF20%1000VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.0022uF, 1206, | CNC12AHWMS2200PF20%1000VC vs CNC12AYGMS2200PF20%1000VB |
CNC12AGMS2200PF20%1000VEM | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.0022uF, 1206, | CNC12AHWMS2200PF20%1000VC vs CNC12AGMS2200PF20%1000VEM |