Part Details for CNC12AHWMS100NF10%25VB by EXXELIA Group
Overview of CNC12AHWMS100NF10%25VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC12AHWMS100NF10%25VB
CNC12AHWMS100NF10%25VB CAD Models
CNC12AHWMS100NF10%25VB Part Data Attributes
|
CNC12AHWMS100NF10%25VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC12AHWMS100NF10%25VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.1uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CNC12AHWMS100NF10%25VB
This table gives cross-reference parts and alternative options found for CNC12AHWMS100NF10%25VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC12AHWMS100NF10%25VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CNC12AGMX8100NF10%25V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | CNC12AHWMS100NF10%25VB vs CNC12AGMX8100NF10%25V |
CNC12CWS100NF10%25VEM | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | CNC12AHWMS100NF10%25VB vs CNC12CWS100NF10%25VEM |
CNC12AGWS100NF10%25VC | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | CNC12AHWMS100NF10%25VB vs CNC12AGWS100NF10%25VC |
CNC12ACS100NF10%25VEM | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | CNC12AHWMS100NF10%25VB vs CNC12ACS100NF10%25VEM |
CNC12AYGWS100NF10%25VEM | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | CNC12AHWMS100NF10%25VB vs CNC12AYGWS100NF10%25VEM |
CNC12AEWMS100NF10%25VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | CNC12AHWMS100NF10%25VB vs CNC12AEWMS100NF10%25VB |
CNC12YCWS100NF10%25VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | CNC12AHWMS100NF10%25VB vs CNC12YCWS100NF10%25VB |
CNC12YGS100NF10%25VC | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | CNC12AHWMS100NF10%25VB vs CNC12YGS100NF10%25VC |
CNC12ATW100NF10%25V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | CNC12AHWMS100NF10%25VB vs CNC12ATW100NF10%25V |
CNC12AGWMS100NF10%25VC | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | CNC12AHWMS100NF10%25VB vs CNC12AGWMS100NF10%25VC |