Part Details for CNC12AHW2700PF5%1000V by EXXELIA Group
Overview of CNC12AHW2700PF5%1000V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1363CS8#TRPBF | Analog Devices | 70MHz, 1000V/µs Op Amp | |
LT1363CN8#PBF | Analog Devices | 70MHz, 1000V/µs Op Amp | |
LT1363CS8#PBF | Analog Devices | 70MHz, 1000V/µs Op Amp |
Part Details for CNC12AHW2700PF5%1000V
CNC12AHW2700PF5%1000V CAD Models
CNC12AHW2700PF5%1000V Part Data Attributes
|
CNC12AHW2700PF5%1000V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC12AHW2700PF5%1000V
EXXELIA Group
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, 2R1, 0.0027uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | 2R1 | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CNC12AHW2700PF5%1000V
This table gives cross-reference parts and alternative options found for CNC12AHW2700PF5%1000V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC12AHW2700PF5%1000V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC12ACWMS2700PF5%1000VEM | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, 2R1, 0.0027uF, 1206, | EXXELIA Group | CNC12AHW2700PF5%1000V vs CNC12ACWMS2700PF5%1000VEM |
CNC12AYCMS2700PF5%1000VEM | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, 2R1, 0.0027uF, 1206, | EXXELIA Group | CNC12AHW2700PF5%1000V vs CNC12AYCMS2700PF5%1000VEM |
CNC12YCWMF2700PF5%1000VCECC+ | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, 2R1, 0.0027uF, 1206, | EXXELIA Group | CNC12AHW2700PF5%1000V vs CNC12YCWMF2700PF5%1000VCECC+ |
CNC12GW2700PF5%1000V | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, 2R1, 0.0027uF, 1206, | EXXELIA Group | CNC12AHW2700PF5%1000V vs CNC12GW2700PF5%1000V |
CNC12EWMS2700PF5%1000VEM | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, 2R1, 0.0027uF, 1206, | EXXELIA Group | CNC12AHW2700PF5%1000V vs CNC12EWMS2700PF5%1000VEM |
CNC12AYGWMF2700PF5%1000V | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, 2R1, 0.0027uF, 1206, | EXXELIA Group | CNC12AHW2700PF5%1000V vs CNC12AYGWMF2700PF5%1000V |
CNC12E2700PF5%1000V | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, 2R1, 0.0027uF, 1206, | EXXELIA Group | CNC12AHW2700PF5%1000V vs CNC12E2700PF5%1000V |
CNC12YGWF2700PF5%1000V | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, 2R1, 0.0027uF, 1206, | EXXELIA Group | CNC12AHW2700PF5%1000V vs CNC12YGWF2700PF5%1000V |
CNC12TWMS2700PF5%1000VEM | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, 2R1, 0.0027uF, 1206, | EXXELIA Group | CNC12AHW2700PF5%1000V vs CNC12TWMS2700PF5%1000VEM |
CNC12YCWS2700PF5%1000VEM | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, 2R1, 0.0027uF, 1206, | EXXELIA Group | CNC12AHW2700PF5%1000V vs CNC12YCWS2700PF5%1000VEM |