Part Details for CNC12AEW100NF5%200V by EXXELIA Group
Overview of CNC12AEW100NF5%200V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT |
Part Details for CNC12AEW100NF5%200V
CNC12AEW100NF5%200V CAD Models
CNC12AEW100NF5%200V Part Data Attributes
|
CNC12AEW100NF5%200V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC12AEW100NF5%200V
EXXELIA Group
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, 2R1, 0.1uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | 2R1 | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CNC12AEW100NF5%200V
This table gives cross-reference parts and alternative options found for CNC12AEW100NF5%200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC12AEW100NF5%200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC12WMX8100NF5%200V | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, 2R1, 0.1uF, 1206, | EXXELIA Group | CNC12AEW100NF5%200V vs CNC12WMX8100NF5%200V |
CNC12EWMF100NF5%200VCECC+ | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, 2R1, 0.1uF, 1206, | EXXELIA Group | CNC12AEW100NF5%200V vs CNC12EWMF100NF5%200VCECC+ |
CNC12AGF100NF5%200V | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, 2R1, 0.1uF, 1206, | EXXELIA Group | CNC12AEW100NF5%200V vs CNC12AGF100NF5%200V |
CNC12AYGWS100NF5%200VC | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, 2R1, 0.1uF, 1206, | EXXELIA Group | CNC12AEW100NF5%200V vs CNC12AYGWS100NF5%200VC |
CNC12AMF100NF5%200V | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, 2R1, 0.1uF, 1206, | EXXELIA Group | CNC12AEW100NF5%200V vs CNC12AMF100NF5%200V |
CNC12AGWMF100NF5%200V | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, 2R1, 0.1uF, 1206, | EXXELIA Group | CNC12AEW100NF5%200V vs CNC12AGWMF100NF5%200V |
CNC12TWM100NF5%200V | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, 2R1, 0.1uF, 1206, | EXXELIA Group | CNC12AEW100NF5%200V vs CNC12TWM100NF5%200V |
CNC12EWF100NF5%200VCECC+ | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, 2R1, 0.1uF, 1206, | EXXELIA Group | CNC12AEW100NF5%200V vs CNC12EWF100NF5%200VCECC+ |
CNC12ACWMS100NF5%200VB | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, 2R1, 0.1uF, 1206, | EXXELIA Group | CNC12AEW100NF5%200V vs CNC12ACWMS100NF5%200VB |
CNC12YCMS100NF5%200VEM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, 2R1, 0.1uF, 1206, | EXXELIA Group | CNC12AEW100NF5%200V vs CNC12YCMS100NF5%200VEM |