-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3051
|
Newark | Cap, 4.7Uf, 100V, X7R, 1210, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cna Series - Soft Termination Rohs Compliant: Yes |Tdk CNA6P1X7R2A475K250AE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24110 |
|
$0.7180 / $1.3400 | Buy Now |
DISTI #
81AC2304
|
Newark | Mlcc,1210,x7R,100V,4.7Μf,2.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CNA6P1X7R2A475K250AE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181409-1-ND
|
DigiKey | CAP CER 4.7UF 100V X7R 1210 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10869 In Stock |
|
$0.4687 / $1.3700 | Buy Now |
DISTI #
CNA6P1X7R2A475K250
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CNA6P1X7R2A475K250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 3000 |
|
$0.5386 / $0.6230 | Buy Now |
DISTI #
71AH3051
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 71AH3051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 14946 Partner Stock |
|
$0.7560 / $1.2900 | Buy Now |
DISTI #
810-CNA6P1X7R2A475K2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 4.7uF 10% SOFT AEC-Q200 RoHS: Compliant | 243453 |
|
$0.4870 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.4380 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 10% +TOL, 10% -TOL, X7R, 15% TC, 4.7UF, SURFACE MOUNT, 1210 | 11889 |
|
$0.3311 / $1.5050 | Buy Now |
DISTI #
CNA6P1X7R2A475K250AE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 4.7uF 10% SOFT AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 48000 In Stock |
|
$0.4810 / $0.5000 | Buy Now |
DISTI #
CNA6P1X7R2A475KAE
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 100V, X7R, ±10%, SMD, 1210 Min Qty: 1 | 320 |
|
$0.5350 / $1.3080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CNA6P1X7R2A475K250AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CNA6P1X7R2A475K250AE
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for CNA6P1X7R2A475K250AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNA6P1X7R2A475K250AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS32X475K101EGG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Prosperity Dielectrics Co Ltd | CNA6P1X7R2A475K250AE vs FS32X475K101EGG |